Suntsu Electronics, Inc. SXT1147BA16-27.000M
| Manufacturer | |
| MPN | SXT1147BA16-27.000M |
| LCSC Part # | C6502512 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | Crystal 27MHz ±30ppm 7pF 150Ω SMD1612-4P |
| Datasheet | Suntsu Electronics, Inc. SXT1147BA16-27.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9674 | $ 0.97 |
| 200+ | $ 0.3867 | $ 77.34 |
| 500+ | $ 0.374 | $ 187.00 |
| 1,000+ | $ 0.3677 | $ 367.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT1147BA17-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9699 | ||
| SXT1147CA16-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9973 | ||
| SXT1147CA17-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0005 | ||
| SXT1147DA16-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0431 | ||
| SXT1147BB16-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9826 | ||
| SXT1147DA17-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0461 | ||
| SXT1147BB17-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9841 | ||
| SXT1147BA48-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9768 | ||
| SXT1147BA27-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9721 | ||
| SXT1147BA07-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9651 | ||
| SXT1147BA38-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9746 | ||
| SXT1147CB16-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0131 | ||
| SXT1147CB17-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0138 | ||
| SXT1147CA07-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT1147CA38-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0841 | ||
| SXT1147CA48-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0059 | ||
| SXT1147CA27-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0012 | ||
| SXT1147CC16-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0264 | ||
| SXT1147CC17-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0279 | ||
| SXT1147DB16-27.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0589 |

