LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD5696RARUZ

Manufacturer
MPN
AD5696RARUZ
LCSC Part #
C650158
Packaging
TSSOP-16
Customer #
Key Attributes
5us 2.7V~5.5V 8LSB I2C TSSOP-16 Digital to Analog Converters (DAC) RoHS
DatasheetADI AD5696RARUZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-16
Settling Time5us
Quiescent Current (Iq)1uA
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
FunctionBuilt-in reference source;Programmable gain;Integrated buffer;Power-down mode;Power-on reset;Soft reset
Integral non - linearity8LSB
Number of Channels4
Resolution (Bits)16;-
Interface TypeI2C

Introduction

AI Translation

The AD5696R/AD5695R/AD5694R family are low power, quad, 16-/14-/12-bit buffered voltage output DACs. The devices include 2.5 V, 2 ppm/°C internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5 V (gain = 1) or 5 V (gain = 2). All devices operate from a single 2.7 V to 5.5 V supply, are guaranteed monotonic by design, and exhibit less than 0.1% FSR gain error and 1.5 mV offset error performance. The devices are available in a 3 mm×3 mm LFCSP and a TSSOP package. The AD5696R/AD5695R/AD5694R also incorporate a poweron reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4 μA at 3V while in power-down mode. The AD5696R/AD5695R/AD5694R use a versatile 2-wire serial interface that operates at clock rates up to 400 kHz, and includes a VLOGIC pin intended for 1.8 V/3 V/5 V logic.

Features

AI Translation
  • High relative accuracy (INL): ±z LSB maximum at 16 bits
  • Low drift 2.5 V reference: 2 ppm/°C typical
  • Tiny package: 3 mm×3 mm, 16-lead LFCSP
  • Total unadjusted error (TUE): ±0.1% of FSR maximum
  • Offset error: ±1.5 mV maximum
  • Gain error: ±0.1% of FSR maximum
  • High drive capability: 20 mA, 0.5 V from supply rails
  • User selectable gain of 1 or 2 (GAIN pin)
  • Reset to zero scale or midscale (RSTSEL pin)
  • 1.8 V logic compatibility
  • Low glitch: 0.5 nV·sec
  • 400 kHz I2C-compatible serial interface
  • Low power: 3.3 mW at 3 V
  • 2.7 V to 5.5 V power supply
  • -40°C to +105°C temperature range

Applications

AI Translation
  • Optical transceivers
  • Base-station power amplifiers
  • Process control (PLC I/O cards)
  • Industrial automation
  • Data acquisition systems