LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5686ARUZ-RL7 product image
  • AD5686ARUZ-RL7 thumbnail 1
  • AD5686ARUZ-RL7 thumbnail 2
  • AD5686ARUZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5686ARUZ-RL7

Manufacturer
MPN
AD5686ARUZ-RL7
LCSC Part #
C650103
Packaging
TSSOP-16
Customer #
Key Attributes
Quad, 16-/12-Bit nanoDAC+ with SPI Interface
DatasheetADI AD5686ARUZ-RL7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-16
Settling Time8us
Quiescent Current (Iq)590uA
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
FunctionProgrammable gain;Power-on reset;Power-down mode;Soft reset
Integral non - linearity8LSB
Number of Channels4
Resolution (Bits)16;-
Interface TypeSPI

Introduction

AI Translation

The AD5686/AD5684 are low power, quad, 16-/12-bit buffered voltage output DACs. The devices include a gain select pin giving a full-scale output of 2.5 V (gain = 1) or 5 V (gain = 2). All devices operate from a single 2.7 V to 5.5 V supply, are guaranteed monotonic by design, and exhibit less than 0.1% FSR gain error and 1.5 mV offset error performance. The devices are available in a 3 mm × 3 mm LFCSP and a TSSOP package. The AD5686/AD5684 also incorporate a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain at that level until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4 μA at 3V while in power-down mode. The AD5686/AD5684 employ a versatile SPI interface that operates at clock rates up to 50 MHz, and all devices contain a VLOGIC pin intended for 1.8 V/3 V/5 V logic.

Features

AI Translation
  • High relative accuracy (INL): ±z LSB maximum @ 16 bits
  • Tiny package: 3 mm×3 mm, 16-lead LFCSP
  • Total unadjusted error (TUE): ±0.1% of FSR maximum
  • Offset error: ±1.5 mV maximum
  • Gain error: ±0.1% of FSR maximum
  • High drive capability: 20 mA, 0.5 V from supply rails
  • User selectable gain of 1 or 2 (GAIN pin)
  • Reset to zero scale or midscale (RSTSEL pin)
  • 1.8 V logic compatibility
  • 50 MHz SPI with readback or daisy chain
  • Low glitch: 0.5 nv.-sec
  • Low power: 1.8 mW at 3 V
  • 2.7 V to 5.5 V power supply
  • -40°C to +105°C temperature range

Applications

AI Translation
  • Digital gain and offset adjustment
  • Programmable attenuators
  • Process control (PLC I/O cards)
  • Industrial automation
  • Data acquisition systems