LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP7380-30WR-7

Manufacturer
MPN
AP7380-30WR-7
LCSC Part #
C6500993
Packaging
SOT-25
Customer #
Key Attributes
3V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetDIODES AP7380-30WR-7
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-25
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage24V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The AP7380 series is a positive voltage regulator IC. The AP7380 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra- low quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7380 is available in 1.8V, 3.0V, 3.3V, 3.6V, 4.15V, 4.4V and 5.0V fixed output voltage versions. The AP7380 is available in space- saving SOT25 and SOT89 (Option 2) packages.

Features

AI Translation
  • Wide Input Voltage Range: Up to 24V
  • Low Dropout Voltage: VDROP = 500mV @ IOUT = 50mA
  • Low Ground Current
  • High Output Voltage Accuracy
  • Compatible with Low ESR Ceramic Capacitor
  • Excellent Line/Load Regulation
  • Thermal Shutdown Function
  • Totally Lead- Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • Battery- powered equipments
  • Laptops, palmtops, notebook computers
  • Portable information appliances