LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD5683RBCPZ-RL7

Manufacturer
MPN
AD5683RBCPZ-RL7
LCSC Part #
C650084
Packaging
LFCSP-8-UD(2x2)
Customer #
Key Attributes
Tiny SPI nanoDAC+ with LSB INL and Reference
DatasheetADI AD5683RBCPZ-RL7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingLFCSP-8-UD(2x2)
Settling Time5us
Quiescent Current (Iq)350uA
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
FunctionBuilt-in reference source;Programmable gain;Integrated buffer;Power-down mode;Power-on reset;Soft reset
Integral non - linearity2LSB
Number of Channels1
Resolution (Bits)16;-
Interface TypeSPI

Introduction

AI Translation

The AD5683R/AD5682R/AD5681R/AD5683 are low power, single-channel, 16-/14-/12-bit buffered voltage out digital-to-analog converters (DACs). The devices, except the AD5683, include an enabled by default internal 2.5 V reference, offering 2 ppm/°C drift. The output span can be programmed to be 0V to VREF or 0V to 2×VREF. All devices operate from a single 2.7 V to 5.5 V supply and are guaranteed monotonic by design. The devices are available in a 2.00 mm×2.00 mm, 8-lead LFCSP or a 10-lead MSOP. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. The AD5683R/AD5682R /AD5681R/AD5683 contain a power-down mode that reduces the current consumption of the device to 2 μA (maximum) at 5 V and provides software selectable output loads while in powerdown mode. The AD5683R/AD5682R/AD5681R/AD5683 use a versatile 3-wire serial interface that operates at clock rates of up to 50 MHz. Some devices also include asynchronous RESET pin and VLOGIC pin options, allowing 1.8 V compatibility.

Features

AI Translation
  • Ultrasmall package: 2 mm×2 mm, 8-lead LFCSP
  • High relative accuracy (INL): ±2 LSB maximum at 16 bit
  • Low drift, 2.5 V reference: 2 ppm/°C typical
  • Selectable span output: 2.5 V or 5 V (AD5683R/AD5682R/AD5681R); VREF or 2×VREF (AD5683)
  • Total unadjusted error (TUE): ±0.06% of FSR maximum
  • Offset error: ±1.5 mV maximum
  • Gain error: ±0.05% of FSR maximum
  • Low glitch: 0.1 nV-sec
  • High drive capability: 20 mA
  • Low power: 1.2 mW at 3.3 V
  • Independent logic supply: 1.62 V logic compatible
  • Wide operating temperature range: -40°C to +105°C
  • Robust 4 kV HBM ESD protection

Applications

AI Translation
  • Process controls
  • Data acquisition systems
  • Digital gain and offset adjustment
  • Programmable voltage sources