LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD5663BRMZ

Manufacturer
MPN
AD5663BRMZ
LCSC Part #
C649974
Packaging
MSOP-10
Customer #
Key Attributes
4us 2.7V~5.5V 12LSB MSOP-10 Digital to Analog Converters (DAC) RoHS
DatasheetADI AD5663BRMZ
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingMSOP-10
Settling Time4us
Quiescent Current (Iq)-
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
FunctionMulti-chip synchronization;Power-down mode;Soft reset;Power-on reset
Integral non - linearity12LSB
Number of Channels2
Resolution (Bits)16;-
Interface TypeSPI;QSPI;MICROWIRE

Introduction

AI Translation

The AD5663 is a low power, dual, 16-bit buffered voltage-out DAC that operates from a single 2.7 V to 5.5 V supply and is guaranteed monotonic by design. It requires an external reference voltage to set the output range of the DAC. It incorporates a power-on reset circuit that ensures the DAC output powers up to 0V or midscale (AD5663BRMZ-1) and remains there until a valid write takes place. It contains a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in powerdown mode. The low power consumption of this part in normal operation makes it ideally suited to portable, battery-operated equipment. The power consumption is 1.25 mW at 5 V, going down to 2.4 μW in power-down mode. The on-chip precision output amplifier allows rail-to-rail output swing to be achieved. It uses a versatile, 3-wire serial interface that operates at clock rates up to 50 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards.

Features

AI Translation
  • Low power, dual 16-bit nanoDAC
  • Relative accuracy: ±12 LSBs maximum
  • Guaranteed monotonic by design
  • 10-lead MSOP and 3 mm × 3 mm LFCSP_WD
  • 2.7 V to 5.5 V power supply
  • Per channel power-down
  • Power-on reset to zero scale or midscale
  • Hardware LDAC and CLR functions
  • Serial interface; up to 50 MHz

Applications

AI Translation
  • Process control
  • Data acquisition systems
  • Portable battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators