ADI AD5640CRMZ-1REEL7
| Manufacturer | |
| MPN | AD5640CRMZ-1REEL7 |
| LCSC Part # | C649933 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 10us 2.7V~5.5V 4LSB 14 MSOP-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI AD5640CRMZ-1REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode;Multi-chip synchronization | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode;Multi-chip synchronization | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5620/AD5640/AD5660 are low power, single, 12-/14-/16-bit, buffered voltage-out DACs and are guaranteed monotonic by design. The AD5620/AD5640/AD5660-1 parts include an internal, 1.25 V, 5 ppm/°C reference, giving a full-scale output voltage range of 2.5 V. The AD5620/AD5640/AD5660-2-3 parts include an internal, 2.5 V, 5 ppm/°C reference, giving a full-scale output voltage range of 5 V. The reference associated with each part is available at the VREFOUT pin. The parts incorporate a power-on reset circuit to ensure that the DAC output powers up to 0V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5 mW at 5 V, reducing to 1 μW in power-down mode. The AD5620/AD5640/AD5660 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. The AD5620/AD5640/AD5660 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards.
Features
- Low power, single nanoDACs AD5660: 16 bits AD5640: 14 bits AD5620: 12 bits
- 12-bit accuracy guaranteed
- On-chip, 1.25 V/2.5 V, 5 ppm/°C reference
- Tiny 8-lead SOT-23, MSOP, and LFCSP packages
- Power-down to 480 nA @ 5 V, 200 nA @ 3 V
- 3 V/5 V single power supply
- Guaranteed 16-bit monotonic by design
- Power-on reset to zero/midscale
- 3 power-down functions
- Serial interface with Schmitt-triggered inputs
- Rail-to-rail operation
- SYNC interrupt facility
Applications
- Process control
- Data acquisition systems
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2897 | $ 6.29 |
| 200+ | $ 2.4341 | $ 486.82 |
| 500+ | $ 2.3492 | $ 1174.60 |
| 1,000+ | $ 2.306 | $ 2306.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode;Multi-chip synchronization | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode;Multi-chip synchronization | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5620/AD5640/AD5660 are low power, single, 12-/14-/16-bit, buffered voltage-out DACs and are guaranteed monotonic by design. The AD5620/AD5640/AD5660-1 parts include an internal, 1.25 V, 5 ppm/°C reference, giving a full-scale output voltage range of 2.5 V. The AD5620/AD5640/AD5660-2-3 parts include an internal, 2.5 V, 5 ppm/°C reference, giving a full-scale output voltage range of 5 V. The reference associated with each part is available at the VREFOUT pin. The parts incorporate a power-on reset circuit to ensure that the DAC output powers up to 0V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5 mW at 5 V, reducing to 1 μW in power-down mode. The AD5620/AD5640/AD5660 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. The AD5620/AD5640/AD5660 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards.
Features
- Low power, single nanoDACs AD5660: 16 bits AD5640: 14 bits AD5620: 12 bits
- 12-bit accuracy guaranteed
- On-chip, 1.25 V/2.5 V, 5 ppm/°C reference
- Tiny 8-lead SOT-23, MSOP, and LFCSP packages
- Power-down to 480 nA @ 5 V, 200 nA @ 3 V
- 3 V/5 V single power supply
- Guaranteed 16-bit monotonic by design
- Power-on reset to zero/midscale
- 3 power-down functions
- Serial interface with Schmitt-triggered inputs
- Rail-to-rail operation
- SYNC interrupt facility
Applications
- Process control
- Data acquisition systems
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
C649933 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TPC114S1-VR | 3PEAK | Similar | MSOP-8 | 46 | $ 2.6189 | ||
| LTC2641IMS8-14#PBF | ADI | Similar | MSOP-8 | 4 | $ 33.5975 | ||
| MAX5141EUA+ | MAXIM | Similar | MSOP-8 | 8 | $ 32.4337 | ||
| AD5640CRMZ-1 | ADI | Alt. Packaging | MSOP-8 | 0 | $ 16.1234 | ||
| AD5640CRMZ-2 | ADI | Similar | MSOP-8 | 0 | $ 6.6225 |

