ADI AD5627BCPZ-REEL7
| Manufacturer | |
| MPN | AD5627BCPZ-REEL7 |
| LCSC Part # | C649913 |
| Packaging | LFCSP-10(3x3) |
| Customer # | |
| Key Attributes | 4us 2.7V~5.5V 1LSB I2C LFCSP-10(3x3) Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI AD5627BCPZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-10(3x3) | |
| Settling Time | 4us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer;Power-down mode;Soft reset;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-10(3x3) | |
| Settling Time | 4us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer;Power-down mode;Soft reset;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | I2C |
Introduction
The AD5627R/AD5647R/AD5667R, AD5627/AD5667 members of the nanoDAC family are low power, dual, 12-, 14-, 16-bit buffered voltage-out digital-to-analog converters (DACs) with/without on-chip reference. All devices operate from a single 2.7V to 5.5V supply, are guaranteed monotonic by design, and have an I²C compatible serial interface. The AD5627R/AD5647R/AD5667R have an on-chip reference. The AD5627RBCPZ, AD5647RBCPZ, and AD5667RBCPZ have a 1.25V,5ppm/°C reference, giving a full-scale output range of 2.5V; the AD5627RBRMZ and AD5667RBRMZ have a 2.5V,5ppm/°C reference, giving a full-scale output range of 5V. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The AD5667 and AD5627 require an external reference voltage to set the output range of the DAC. The AD5627R/AD5647R/AD5667R, AD5627/AD5667 incorporate a power-on reset circuit that ensures the DAC output powers up to 0V, and remains there until a valid write takes place. The device contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this device in normal operation makes it ideally suited to portable battery-operated equipment. The on-chip precision output amplifier enables rail-to-rail output swing. The AD5627R/AD5647R/AD5667R, AD5627/AD5667 use a 2-wire I²C -compatible serial interface that operates in standard (100kHz) fast (400kHz) and high speed (3.4MHz) modes.
Features
- Low power, smallest pin-compatible, dual nanoDACs
- On-chip 1.25 V/2.5 V, 5 ppm/°C reference
- External reference only
- 3 mm x 3 mm LFCSP and 10-lead MSOP
- 2.7 V to 5.5 V power supply
- Guaranteed monotonic by design
- Power-on reset to zero scale
- Per channel power-down
- Hardware DAC and CLR functions
- I²C-compatible serial interface supports standard (100 kHz), fast (400 kHz), and high speed (3.4 MHz) modes
Applications
- Process control
- Data acquisition systems
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4406 | $ 4.44 |
| 200+ | $ 1.7195 | $ 343.90 |
| 500+ | $ 1.6593 | $ 829.65 |
| 1,500+ | $ 1.6284 | $ 2442.60 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-10(3x3) | |
| Settling Time | 4us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer;Power-down mode;Soft reset;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-10(3x3) | |
| Settling Time | 4us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer;Power-down mode;Soft reset;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | I2C |
Introduction
The AD5627R/AD5647R/AD5667R, AD5627/AD5667 members of the nanoDAC family are low power, dual, 12-, 14-, 16-bit buffered voltage-out digital-to-analog converters (DACs) with/without on-chip reference. All devices operate from a single 2.7V to 5.5V supply, are guaranteed monotonic by design, and have an I²C compatible serial interface. The AD5627R/AD5647R/AD5667R have an on-chip reference. The AD5627RBCPZ, AD5647RBCPZ, and AD5667RBCPZ have a 1.25V,5ppm/°C reference, giving a full-scale output range of 2.5V; the AD5627RBRMZ and AD5667RBRMZ have a 2.5V,5ppm/°C reference, giving a full-scale output range of 5V. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The AD5667 and AD5627 require an external reference voltage to set the output range of the DAC. The AD5627R/AD5647R/AD5667R, AD5627/AD5667 incorporate a power-on reset circuit that ensures the DAC output powers up to 0V, and remains there until a valid write takes place. The device contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this device in normal operation makes it ideally suited to portable battery-operated equipment. The on-chip precision output amplifier enables rail-to-rail output swing. The AD5627R/AD5647R/AD5667R, AD5627/AD5667 use a 2-wire I²C -compatible serial interface that operates in standard (100kHz) fast (400kHz) and high speed (3.4MHz) modes.
Features
- Low power, smallest pin-compatible, dual nanoDACs
- On-chip 1.25 V/2.5 V, 5 ppm/°C reference
- External reference only
- 3 mm x 3 mm LFCSP and 10-lead MSOP
- 2.7 V to 5.5 V power supply
- Guaranteed monotonic by design
- Power-on reset to zero scale
- Per channel power-down
- Hardware DAC and CLR functions
- I²C-compatible serial interface supports standard (100 kHz), fast (400 kHz), and high speed (3.4 MHz) modes
Applications
- Process control
- Data acquisition systems
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
C649913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AD5627RBCPZ-REEL7 | ADI | Similar | LFCSP-10-WD(3x3) | 5 | $7.7122 $8.0335 |

