LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD5620CRMZ-3REEL7

Manufacturer
MPN
AD5620CRMZ-3REEL7
LCSC Part #
C649883
Packaging
MSOP-8
Customer #
Key Attributes
Single, 12-/14-/16-Bit nanoDAC with 5 ppm/°c On-Chip Reference in SOT-23
DatasheetADI AD5620CRMZ-3REEL7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingMSOP-8
Settling Time10us
Quiescent Current (Iq)480nA
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
FunctionBuilt-in reference source;Power-down mode;Power-on reset;Multi-chip synchronization
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)12
Interface TypeSPI;QSPI

Introduction

AI Translation

The AD5620/AD5640/AD5660 are low power, single, 12-/14-/16-bit, buffered voltage-out DACs and are guaranteed monotonic by design. The AD5620/AD5640/AD5660-1 parts include an internal, 1.25 V, 5 ppm/°C reference, giving a full-scale output voltage range of 2.5 V. The AD5620/AD5640/AD5660-2-3 parts include an internal, 2.5 V, 5 ppm/°C reference, giving a full-scale output voltage range of 5 V. The reference associated with each part is available at the VREFOUT pin. The parts incorporate a power-on reset circuit to ensure that the DAC output powers up to 0V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5 mW at 5 V, reducing to 1 μW in power-down mode. The AD5620/AD5640/AD5660 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. The AD5620/AD5640/AD5660 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards.

Features

AI Translation
  • Low power, single nanoDACs AD5660: 16 bits AD5640: 14 bits AD5620: 12 bits
  • 12-bit accuracy guaranteed
  • On-chip, 1.25 V/2.5 V, 5 ppm/°C reference
  • Tiny 8-lead SOT-23, MSOP, and LFCSP packages
  • Power-down to 480 nA @ 5 V, 200 nA @ 3 V
  • 3 V/5 V single power supply
  • Guaranteed 16-bit monotonic by design
  • Power-on reset to zero/midscale
  • 3 power-down functions
  • Serial interface with Schmitt-triggered inputs
  • Rail-to-rail operation
  • SYNC interrupt facility

Applications

AI Translation
  • Process control
  • Data acquisition systems
  • Portable battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators