ADI AD5592RBCPZ-RL7
| Manufacturer | |
| MPN | AD5592RBCPZ-RL7 |
| LCSC Part # | C649857 |
| Packaging | LFCSP-16(3x3) |
| Customer # | |
| Key Attributes | 8-Channel, 12-Bit, Configurable ADC/DAC Devices with On-Chip Reference, SPI Interface |
| Datasheet | ADI AD5592RBCPZ-RL7 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Features | Built-in temperature sensor;Built-in reference source;Power-down mode | |
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 3.5uA | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 12;400kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Features | Built-in temperature sensor;Built-in reference source;Power-down mode | |
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 3.5uA | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 12;400kHz |
Introduction
The AD5592R/AD5592R-1 have eight I/Ox pins (I/O0 to I/O7) that can be independently configured as digital-to-analog converter (DAC) outputs, analog-to-digital converter (ADC) inputs, digital outputs, or digital inputs. When an I/Ox pin is configured as an analog output, it is driven by a 12-bit DAC. The output range of the DAC is 0V to VREF or 0V to 2×VREF. When an I/Ox pin is configured as an analog input, it is connected to a 12-bit ADC via an analog multiplexer. The input range of the ADC is 0V to VREF or 0V to 2×VREF. The ADC has a total throughput rate of 400 kSPS. The I/Ox pins can also be configured as digital, general-purpose input or output (GPIO) pins. The state of the GPIO pins can be set or read back by accessing the GPIO write data register or the GPIO read configuration register, respectively, via a serial peripheral interface (SPI) write or read operation. The AD5592R/AD5592R-1 have an integrated 2.5 V, 25 ppm/°C reference, which is turned off by default, and an integrated temperature indicator, which gives an indication of the die temperature. The temperature value is read back as part of an ADC read sequence. The AD5592R/AD5592R-1 are available in 16-ball, 2 mm×2 mm WLCSP, 16-lead, 3 mm×3 mm LFCSP, and 16-lead TSSOP. The AD5592R/AD5592R-1 operate over a temperature range of -40°C to +105°C.
Features
- 8-channel, configurable ADC/DAC/GPIO
- Configurable as any combination of 8×12-bit DAC channels, 8×12-bit ADC channels, 8× general-purpose digital input/output pins
- Integrated temperature sensor
- SPI interface
- Available in 16-ball, 2 mm×2 mm WLCSP, 16-lead, 3 mm×3 mm LFCSP, 16-lead TSSOP
Applications
- Control and monitoring
- General-purpose analog and digital inputs/outputs
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Features | Built-in temperature sensor;Built-in reference source;Power-down mode | |
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 3.5uA | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 12;400kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Features | Built-in temperature sensor;Built-in reference source;Power-down mode | |
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 3.5uA | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 12;400kHz |
Introduction
The AD5592R/AD5592R-1 have eight I/Ox pins (I/O0 to I/O7) that can be independently configured as digital-to-analog converter (DAC) outputs, analog-to-digital converter (ADC) inputs, digital outputs, or digital inputs. When an I/Ox pin is configured as an analog output, it is driven by a 12-bit DAC. The output range of the DAC is 0V to VREF or 0V to 2×VREF. When an I/Ox pin is configured as an analog input, it is connected to a 12-bit ADC via an analog multiplexer. The input range of the ADC is 0V to VREF or 0V to 2×VREF. The ADC has a total throughput rate of 400 kSPS. The I/Ox pins can also be configured as digital, general-purpose input or output (GPIO) pins. The state of the GPIO pins can be set or read back by accessing the GPIO write data register or the GPIO read configuration register, respectively, via a serial peripheral interface (SPI) write or read operation. The AD5592R/AD5592R-1 have an integrated 2.5 V, 25 ppm/°C reference, which is turned off by default, and an integrated temperature indicator, which gives an indication of the die temperature. The temperature value is read back as part of an ADC read sequence. The AD5592R/AD5592R-1 are available in 16-ball, 2 mm×2 mm WLCSP, 16-lead, 3 mm×3 mm LFCSP, and 16-lead TSSOP. The AD5592R/AD5592R-1 operate over a temperature range of -40°C to +105°C.
Features
- 8-channel, configurable ADC/DAC/GPIO
- Configurable as any combination of 8×12-bit DAC channels, 8×12-bit ADC channels, 8× general-purpose digital input/output pins
- Integrated temperature sensor
- SPI interface
- Available in 16-ball, 2 mm×2 mm WLCSP, 16-lead, 3 mm×3 mm LFCSP, 16-lead TSSOP
Applications
- Control and monitoring
- General-purpose analog and digital inputs/outputs
C649857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



