LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD5440YRUZ

Manufacturer
MPN
AD5440YRUZ
LCSC Part #
C649752
Packaging
TSSOP-24
Customer #
Key Attributes
30ns 2.5V~5.5V 0.5LSB Parallel TSSOP-24 Digital to Analog Converters (DAC) RoHS
DatasheetADI AD5440YRUZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-24
Settling Time30ns
Quiescent Current (Iq)500nA
Operating Temperature-40℃~+125℃
Voltage - Supply2.5V~5.5V
FunctionPower-on reset
Integral non - linearity0.5LSB
Number of Channels2
Resolution (Bits)10;21.3MHz
Interface TypeParallel

Introduction

AI Translation

The AD5428/AD5440/AD5447 are CMOS, 8-, 10-, and 12-bit, dual-channel, current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suited to battery-powered and other applications. As a result of being manufactured on a CMOS submicron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz. The DACs use data readback, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s, and the DAC outputs are at zero scale. The applied external reference input voltage (V_REF) determines the full-scale output current. An integrated feedback resistor (R_FB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. The AD5428 is available in a small 20-lead TSSOP package, and the AD5440/AD5447 DACs are available in small 24-lead TSSOP packages.

Features

AI Translation
  • 10 MHz multiplying bandwidth
  • INL of ±0.25 LSB at 8 bits
  • 20-lead and 24-lead TSSOP packages
  • 2.5 V to 5.5 V supply operation
  • ±10 μV reference input
  • 21.3 MSPS update rate
  • Extended temperature range: -40°C to +125°C
  • 4-quadrant multiplication
  • Power-on reset
  • 0.5 μA typical current consumption
  • Guaranteed monotonic
  • Readback function
  • AD7528 upgrade (AD5428)
  • AD7547 upgrade (AD5447)

Applications

AI Translation
  • Portable battery-powered applications
  • Waveform generators
  • Analog processing
  • Instrumentation applications
  • Programmable amplifiers and attenuators
  • Digitally controlled calibration
  • Programmable filters and oscillators
  • Composite video
  • Ultrasound
  • Gain, offset, and voltage trimming