LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD5421CREZ-RL7

Manufacturer
MPN
AD5421CREZ-RL7
LCSC Part #
C649730
Packaging
TSSOP-28-EP
Customer #
Key Attributes
16-Bit, Serial Input, Loop-Powered 4 mA to 20 mA DAC
DatasheetADI AD5421CREZ-RL7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-28-EP
Settling Time50us
Quiescent Current (Iq)300uA
Operating Temperature-40℃~+105℃
Voltage - Supply5.5V~52V
FunctionBuilt-in reference source;Programmable gain;Over temperature protection;Under-voltage detection;Power-on reset
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)16
Interface TypeSPI

Introduction

AI Translation

The AD5421 is a complete, loop-powered, 4 mA to 20 mA digital-to-analog converter (DAC) designed to meet the needs of smart transmitter manufacturers in the industrial control industry. The DAC provides a high precision, fully integrated, low cost solution in compact TSSOP and LFCSP packages. The AD5421 includes a regulated voltage output that is used to power itself and other devices in the transmitter. This regulator provides a regulated 1.8 V to 12 V output voltage. The AD5421 also contains 1.22 V and 2.5 V references, thus eliminating the need for a discrete regulator and voltage reference. The AD5421 can be used with standard Highway Addressable Remote Transducer (HART) FSK protocol communication circuitry without any degradation in specified performance. The high speed serial interface is capable of operating at 30 MHz and allows for simple connection to commonly used microprocessors and microcontrollers via a SPI-compatible, 3-wire interface. The AD5421 is guaranteed monotonic to 16 bits. It provides 0.0015% integral nonlinearity, 0.0012% offset error, and 0.0006% gain error under typical conditions. The AD5421 is available in a 28-lead TSSOP and a 32-lead LFCSP specified over the extended industrial temperature range of -40°C to +105°C.

Features

AI Translation
  • 16-bit resolution and monotonicity
  • Pin selectable NAMUR-compliant ranges 4 mA to 20 mA, 3.8 mA to 21 mA, 3.2 mA to 24 mA
  • NAMUR-compliant alarm currents Downscale alarm current = 3.2 mA, Upscale alarm current = 22.8 mA/24 mA
  • Total unadjusted error (TUE): 0.05% maximum
  • INL error: 0.0035% FSR maximum
  • Output TC: 3 ppm/°C typical
  • Quiescent current: 300 μA maximum
  • Flexible SPI-compatible serial digital interface with Schmitt triggered inputs
  • On-chip fault alerts via FAULT pin or alarm current
  • Automatic readback of fault register on each write cycle
  • Slew rate control function
  • Gain and offset adjust registers
  • On-chip reference TC: 4 ppm/°C maximum
  • Selectable regulated voltage output
  • Loop voltage range: 5.5 V to 52 V
  • Temperature range: -40°C to +105°C
  • TSSOP and LFCSP packages

Applications

AI Translation
  • Industrial process control
  • 4 m to 20 mA loop-powered transmitters
  • Smart transmitters
  • HART network connectivity