ADI AD5373BSTZ
| Manufacturer | |
| MPN | AD5373BSTZ |
| LCSC Part # | C649676 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 20us 2.5V~5.5V 1LSB SPI LQFP-64(10x10) Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI AD5373BSTZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Settling Time | 20us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Function | Programmable gain;Power-down mode;Over temperature protection;Soft reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 32 | |
| Resolution (Bits) | 14;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Settling Time | 20us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Function | Programmable gain;Power-down mode;Over temperature protection;Soft reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 32 | |
| Resolution (Bits) | 14;- | |
| Interface Type | SPI |
Introduction
The AD5372/AD5373 contain 32 16-/14-bit DACs in 64-lead LQFP and LFCSP packages. The devices provide buffered voltage outputs with a nominal span of 4× the reference voltage. The gain and offset of each DAC can be independently trimmed to remove errors. For even greater flexibility, the device is divided into four groups of eight DACs. Two offset DACs allow the output range of the groups to be altered. Group 0 can be adjusted by Offset DAC 0, and Group 1 to Group 3 can be adjusted by Offset DAC 1. The AD5372/AD5373 offer guaranteed operation over a wide supply range: VSS from -16.5 V to -4.5 V and VDD from 9 V to 16.5 V. The output amplifier headroom requirement is 1.4 V operating with a load current of 1 mA. The AD5372/AD5373 have a high speed serial interface that is compatible with SPI, QSPI, MICROWIRE, and DSP interface standards and can handle clock speeds of up to 50 MHz. The DAC registers are updated on reception of new data. All the outputs can be updated simultaneously by taking the LDAC input low. Each channel has a programmable gain and an offset adjust register. Each DAC output is gained and buffered on chip with respect to an external SIGGNDx input. The DAC outputs can also be switched to SIGGNDx via the CLR pin.
Features
- 32-channel DAC in a 64-lead LQFP and 64-lead LFCSP
- guaranteed monotonic to 16/14 bits
- Maximum output voltage span of 4× VREF (20 V)
- Nominal output voltage range of −4 V to +8 V
- Multiple, independent output voltage spans available
- System calibration function allowing user-programmable offset and gain
- Channel grouping and addressing features
- Thermal shutdown function
- DSP/microcontroller-compatible serial interface
- SPI serial interface
- 2.5 V to 5.5 V JEDEC-compliant digital levels
- Digital reset (RESET)
- Clear function to user-defined SIGGNDx
- Simultaneous update of DAC outputs
Applications
- Level setting in automatic test equipment (ATE)
- Variable optical attenuators (VOA)
- Optical switches
- Industrial control systems
- Instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Settling Time | 20us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Function | Programmable gain;Power-down mode;Over temperature protection;Soft reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 32 | |
| Resolution (Bits) | 14;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Settling Time | 20us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Function | Programmable gain;Power-down mode;Over temperature protection;Soft reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 32 | |
| Resolution (Bits) | 14;- | |
| Interface Type | SPI |
Introduction
The AD5372/AD5373 contain 32 16-/14-bit DACs in 64-lead LQFP and LFCSP packages. The devices provide buffered voltage outputs with a nominal span of 4× the reference voltage. The gain and offset of each DAC can be independently trimmed to remove errors. For even greater flexibility, the device is divided into four groups of eight DACs. Two offset DACs allow the output range of the groups to be altered. Group 0 can be adjusted by Offset DAC 0, and Group 1 to Group 3 can be adjusted by Offset DAC 1. The AD5372/AD5373 offer guaranteed operation over a wide supply range: VSS from -16.5 V to -4.5 V and VDD from 9 V to 16.5 V. The output amplifier headroom requirement is 1.4 V operating with a load current of 1 mA. The AD5372/AD5373 have a high speed serial interface that is compatible with SPI, QSPI, MICROWIRE, and DSP interface standards and can handle clock speeds of up to 50 MHz. The DAC registers are updated on reception of new data. All the outputs can be updated simultaneously by taking the LDAC input low. Each channel has a programmable gain and an offset adjust register. Each DAC output is gained and buffered on chip with respect to an external SIGGNDx input. The DAC outputs can also be switched to SIGGNDx via the CLR pin.
Features
- 32-channel DAC in a 64-lead LQFP and 64-lead LFCSP
- guaranteed monotonic to 16/14 bits
- Maximum output voltage span of 4× VREF (20 V)
- Nominal output voltage range of −4 V to +8 V
- Multiple, independent output voltage spans available
- System calibration function allowing user-programmable offset and gain
- Channel grouping and addressing features
- Thermal shutdown function
- DSP/microcontroller-compatible serial interface
- SPI serial interface
- 2.5 V to 5.5 V JEDEC-compliant digital levels
- Digital reset (RESET)
- Clear function to user-defined SIGGNDx
- Simultaneous update of DAC outputs
Applications
- Level setting in automatic test equipment (ATE)
- Variable optical attenuators (VOA)
- Optical switches
- Industrial control systems
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

