KEMET SSHB10H-13037
| Manufacturer | |
| MPN | SSHB10H-13037 |
| LCSC Part # | C6496668 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.7mH@10kHz 280mΩ 2 Common Mode Chokes RoHS |
| Datasheet | KEMET SSHB10H-13037 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 3.7mH@10kHz | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 250V | |
| Current Rating | 1.3A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 3.7mH@10kHz | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 250V | |
| Current Rating | 1.3A | |
| Operating Temperature | -25℃~+120℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4642 | $ 1.46 |
| 300+ | $ 0.5844 | $ 175.32 |
| 600+ | $ 0.5648 | $ 338.88 |
| 900+ | $ 0.555 | $ 499.50 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 3.7mH@10kHz | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 250V | |
| Current Rating | 1.3A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 3.7mH@10kHz | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 250V | |
| Current Rating | 1.3A | |
| Operating Temperature | -25℃~+120℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

