ADI AD5327BRUZ
| Manufacturer | |
| MPN | AD5327BRUZ |
| LCSC Part # | C649591 |
| Packaging | TSSOP-16-4.3mm |
| Customer # | |
| Key Attributes | 8us 2.5V~5.5V 1LSB SPI TSSOP-16-4.3mm Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI AD5327BRUZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-4.3mm | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 4 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-4.3mm | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 4 | |
| Interface Type | SPI |
Introduction
The AD5307/AD5317/AD5327 are quad 8-,10-,12-bit buffered voltage-output DACs in 16-lead TSSOP that operate from single 2.5 V to 5.5 V supplies and consume 400 μA at 3 V. Their onchip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/μs. The AD5307/AD5317/AD5327 utilize versatile 3-wire serial interfaces that operate at clock rates up to 30 MHz; these parts are compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards. The references for the four DACs are derived from two reference pins (one per DAC pair). These reference inputs can be configured as buffered or unbuffered inputs. Each part incorporates a poweron reset circuit, ensuring that the DAC outputs power up to 0V and remain there until a valid write to the device takes place. There is also an asynchronous active low CLR pin that clears all DACs to 0 V. The outputs of all DACs can be updated simultaneously using the asynchronous LDAC input. Each part contains a power-down feature that reduces the current consumption of the device to 300 nA @ 5 V (90 nA @ 3 V). The parts can also be used in daisy-chaining applications using the SDO pin. All three parts are offered in the same pinout, allowing users to select the amount of resolution appropriate for their application without redesigning their circuit board.
Features
- AD5307: 4 buffered 8-bit DACs in 16-lead TSSOP A version: ±τ LSB INL; B version: ±0.625 LSB INL
- AD5317: 4 buffered 10-bit DACs in 16-lead TSSOP A version: ±4 LSB INL; B version: ±2.5 LSB INL
- AD5327: 4 buffered 12-bit DACs in 16-lead TSSOP A version: ±↑6 LSB INL; B version: ±↑0 LSB INL
- Low power operation: 400 μA @ 3 V, 500 μA @ 5 V
- 2.5 V to 5.5 V power supply
- Guaranteed monotonic by design over all codes
- Power down to 90 nA @ 3 V, 300 nA @ 5 V (LDAC pin)
- Double-buffered input logic
- Buffered/unbuffered reference input options
- Output range: 0 V to VREF or 0 V to 2 VREF
- Power-on reset to 0 V
- Simultaneous update of outputs (LDAC pin)
- Asynchronous clear facility (CLR pin)
- Low power, 5P1-, QSPI-, MICROWIRE-, and DSPcompatible 3-wire serial interface
- SDO daisy-chaining option
- On-chip rail-to-rail output buffer amplifiers
- Temperature range of -40°C to +105°C
Applications
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
- Industrial process control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-4.3mm | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 4 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-4.3mm | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 4 | |
| Interface Type | SPI |
Introduction
The AD5307/AD5317/AD5327 are quad 8-,10-,12-bit buffered voltage-output DACs in 16-lead TSSOP that operate from single 2.5 V to 5.5 V supplies and consume 400 μA at 3 V. Their onchip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/μs. The AD5307/AD5317/AD5327 utilize versatile 3-wire serial interfaces that operate at clock rates up to 30 MHz; these parts are compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards. The references for the four DACs are derived from two reference pins (one per DAC pair). These reference inputs can be configured as buffered or unbuffered inputs. Each part incorporates a poweron reset circuit, ensuring that the DAC outputs power up to 0V and remain there until a valid write to the device takes place. There is also an asynchronous active low CLR pin that clears all DACs to 0 V. The outputs of all DACs can be updated simultaneously using the asynchronous LDAC input. Each part contains a power-down feature that reduces the current consumption of the device to 300 nA @ 5 V (90 nA @ 3 V). The parts can also be used in daisy-chaining applications using the SDO pin. All three parts are offered in the same pinout, allowing users to select the amount of resolution appropriate for their application without redesigning their circuit board.
Features
- AD5307: 4 buffered 8-bit DACs in 16-lead TSSOP A version: ±τ LSB INL; B version: ±0.625 LSB INL
- AD5317: 4 buffered 10-bit DACs in 16-lead TSSOP A version: ±4 LSB INL; B version: ±2.5 LSB INL
- AD5327: 4 buffered 12-bit DACs in 16-lead TSSOP A version: ±↑6 LSB INL; B version: ±↑0 LSB INL
- Low power operation: 400 μA @ 3 V, 500 μA @ 5 V
- 2.5 V to 5.5 V power supply
- Guaranteed monotonic by design over all codes
- Power down to 90 nA @ 3 V, 300 nA @ 5 V (LDAC pin)
- Double-buffered input logic
- Buffered/unbuffered reference input options
- Output range: 0 V to VREF or 0 V to 2 VREF
- Power-on reset to 0 V
- Simultaneous update of outputs (LDAC pin)
- Asynchronous clear facility (CLR pin)
- Low power, 5P1-, QSPI-, MICROWIRE-, and DSPcompatible 3-wire serial interface
- SDO daisy-chaining option
- On-chip rail-to-rail output buffer amplifiers
- Temperature range of -40°C to +105°C
Applications
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
- Industrial process control
C649591 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



