ADI AD5271BRMZ-20-RL7
| Manufacturer | |
| MPN | AD5271BRMZ-20-RL7 |
| LCSC Part # | C649478 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | SPI ±1% 20kΩ MSOP-10 Digital Potentiometers RoHS |
| Datasheet | ADI AD5271BRMZ-20-RL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | 50-TP | |
| Number of Taps | 256 | |
| Interface | SPI | |
| Tolerance | ±1% | |
| Temperature Coefficient(Typ) | 5ppm/℃ | |
| Features | Non-volatile storage;Power-on reset;Soft reset | |
| Number of Channels | 1 | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 20kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | 50-TP | |
| Number of Taps | 256 | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Temperature Coefficient(Typ) | 5ppm/℃ | |
| Features | Non-volatile storage;Power-on reset;Soft reset | |
| Number of Channels | 1 | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 20kΩ |
Introduction
The AD5270/AD5271 are single-channel, 1024-/256-position digital rheostats that combine industry leading variable resistor performance with nonvolatile memory (NVM) in a compact package. The AD5270/AD5271 ensure less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. The AD5270/AD5271 device wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. The AD5270/AD5271 do not require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the resistance position (analogous to placing epoxy on a mechanical trimmer). The AD5270/AD5271 are available in a 3 mm×3 mm, 10-lead LFCSP package and in a 10-lead MSOP package. The parts are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.
Features
- Single-channel, 1024-/256-position resolution
- 20 kΩ, 50 kΩ, 100 kΩ nominal resistance
- Maximum ±1% nominal resistor tolerance error
- 50-times programmable (50-TP) wiper memory
- Rheostat mode temperature coefficient: 5 ppm/°C
- 2.7 V to 5.5 V single-supply operation
- ±2.5 V to ±2.75 V dual-supply operation for ac or bipolar operations
- SPI-compatible interface
- Wiper setting readback
- Power on refreshed from 50-TP memory
- Thin LFCSP, 10-lead, 3 mm×3 mm×0.8 mm package
- Compact MSOP, 10-lead, 3 mm×4.9 mm×1.1 mm package
Applications
- Mechanical rheostat replacements
- Variable gain control
- Instrumentation: gain, offset adjustment
- Programmable voltage to current conversions
- Programmable filters, delays, time constants
- Programmable power supply
- Sensor calibration
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | 50-TP | |
| Number of Taps | 256 | |
| Interface | SPI | |
| Tolerance | ±1% | |
| Temperature Coefficient(Typ) | 5ppm/℃ | |
| Features | Non-volatile storage;Power-on reset;Soft reset | |
| Number of Channels | 1 | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 20kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | 50-TP | |
| Number of Taps | 256 | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Temperature Coefficient(Typ) | 5ppm/℃ | |
| Features | Non-volatile storage;Power-on reset;Soft reset | |
| Number of Channels | 1 | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 20kΩ |
Introduction
The AD5270/AD5271 are single-channel, 1024-/256-position digital rheostats that combine industry leading variable resistor performance with nonvolatile memory (NVM) in a compact package. The AD5270/AD5271 ensure less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. The AD5270/AD5271 device wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. The AD5270/AD5271 do not require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the resistance position (analogous to placing epoxy on a mechanical trimmer). The AD5270/AD5271 are available in a 3 mm×3 mm, 10-lead LFCSP package and in a 10-lead MSOP package. The parts are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.
Features
- Single-channel, 1024-/256-position resolution
- 20 kΩ, 50 kΩ, 100 kΩ nominal resistance
- Maximum ±1% nominal resistor tolerance error
- 50-times programmable (50-TP) wiper memory
- Rheostat mode temperature coefficient: 5 ppm/°C
- 2.7 V to 5.5 V single-supply operation
- ±2.5 V to ±2.75 V dual-supply operation for ac or bipolar operations
- SPI-compatible interface
- Wiper setting readback
- Power on refreshed from 50-TP memory
- Thin LFCSP, 10-lead, 3 mm×3 mm×0.8 mm package
- Compact MSOP, 10-lead, 3 mm×4.9 mm×1.1 mm package
Applications
- Mechanical rheostat replacements
- Variable gain control
- Instrumentation: gain, offset adjustment
- Programmable voltage to current conversions
- Programmable filters, delays, time constants
- Programmable power supply
- Sensor calibration
C649478 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

