LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD526SD

Manufacturer
MPN
AD526SD
LCSC Part #
C649470
Packaging
CDIP-16-SB
Customer #
Key Attributes
15mA 1 PGA 50pA CDIP-16-SB Instrumentation, Op Amps, Buffer Amps
DatasheetADI AD526SD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingCDIP-16-SB
output typeSingle-Ended
Output Current15mA
Number of Channels1
Current - Supply-
Vos - Input Offset Voltage-
Slew Rate-
Input Offset Current(Ios)-
Input Offset Current Drift (Ios TC)-
Amplifier TypePGA
Operating Temperature-55℃~+125℃
Ib - Input Bias Current50pA
Common Mode Rejection Ratio(CMRR)-
Maximum Power Supply Range (Vdd-Vss)-
-3dB Bandwidth-
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current-
Gain Bandwidth Product-
Gain-
FeaturesDigital interface gain
Dual Supply-
Rail to Rail-
Single Supply-

Introduction

AI Translation

The AD526 is a single-ended, monolithic software programmable gain amplifier (SPGA) that provides gains of 1, 2, 4, 8 and 16. It is complete, including amplifier, resistor network and TTL-compatible latched inputs, and requires no external components. Low gain error and low nonlinearity make the AD526 ideal for precision instrumentation applications requiring programmable gain. The small signal bandwidth is 350 kHz at a gain of 16. In addition, the AD526 provides excellent dc precision. The FET input stage results in a low bias current of 50 pA. A guaranteed maximum input offset voltage of 0.5 mV max (C grade) and low gain error (0.01%, G = 1, 2, 4, C grade) are accomplished using Analog Devices’ laser trimming technology. To provide flexibility to the system designer, the AD526 can be operated in either latched or transparent mode. The force/sense configuration preserves accuracy when the output is connected to remote or low impedance loads. The AD526 is offered in one commercial (0°C to +70°C) grade, J, and three industrial grades, A, B and C, which are specified from -40°C to +85°C. The S grade is specified from -55°C to +125°C. The J grade is supplied in a 16-lead plastic DIP, and the other grades are offered in a 16-lead hermetic side-brazed ceramic DIP.

Features

AI Translation
  • Digitally Programmable Binary Gains from 1 to 16
  • Two-Chip Cascade Mode Achieves Binary Gain from 1 to 256
  • Gain Error: 0.07% Max, Gain = 1, 2, 4 (C Grade); 0.02% Max, Gain = 8, 16 (C Grade); 0.5 ppm/°C Drift Over Temperature
  • Fast Settling Time: 10 V Signal Change: 0.07% in 4.5 μs (Gain = 16); Gain Change: 0.01% in 5.6 μs (Gain = 16)
  • Low Nonlinearity: ±0.005% FSR Max (J Grade)
  • Excellent DC Accuracy: Offset Voltage: 0.5 mV Max (C Grade); Offset Voltage Drift: 3 μV/°C (C Grade)
  • TTL-Compatible Digital Inputs

Applications

AI Translation
  • Dynamic Range Extension for ADC Systems
  • Gain Ranging Preamps