ADI AD1974WBSTZ
| Manufacturer | |
| MPN | AD1974WBSTZ |
| LCSC Part # | C649068 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 4 3.3V LQFP-48(7x7) ADCs/DACs - Special Purpose RoHS |
| Datasheet | ADI AD1974WBSTZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Features | Digital filtering;Built-in reference source;Power-down mode | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI;I2S | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.3V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;48kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Features | Digital filtering;Built-in reference source;Power-down mode | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI;I2S |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.3V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;48kHz |
Introduction
The AD1974 is a high performance, single-chip ADC that provides four analog-to-digital converters (ADCs) with differential inputs using the patented multibit sigmadelta (Σ-Δ) architecture. An SPI port is included, allowing a microcontroller to enable mutes and adjust many other parameters. The AD1974 operates from 3.3 V digital and analog supplies. The AD1974 is available in a single-ended output 48-lead LQFP. The AD1974 is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board phase-locked loop (PLL) to derive the master clock from the LR clock or from an external crystal, the AD1974 eliminates the need for a separate high frequency master clock and can also be used with a suppressed bit clock. The ADCs are designed using the latest continuous time architectures to further minimize EMI. By using 3.3 V supplies, power consumption is minimized, further reducing emissions.
Features
- Phase-locked loop generated or direct master clock
- Low EMI design
- 107 dB dynamic range and SNR
- −94 dB THD + N
- Single 3.3 V supply
- Tolerance for 5 V logic inputs
- Supports 24 bits and 8 kHz to 192 kHz sample rates
- Differential ADC input
- SPI-controllable for flexibility
- Software-controllable clickless mute
- Software power-down
- Right justified, left justified, I2S, and TDM modes
- Master and slave modes up to 16-channel input/output
- Available in a 48-lead LQFP
- Qualified for automotive applications
Applications
- Automotive audio systems
- Home Theater Systems
- Set-top boxes
- Digital audio effects processors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Features | Digital filtering;Built-in reference source;Power-down mode | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI;I2S | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.3V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;48kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Features | Digital filtering;Built-in reference source;Power-down mode | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI;I2S |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.3V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;48kHz |
Introduction
The AD1974 is a high performance, single-chip ADC that provides four analog-to-digital converters (ADCs) with differential inputs using the patented multibit sigmadelta (Σ-Δ) architecture. An SPI port is included, allowing a microcontroller to enable mutes and adjust many other parameters. The AD1974 operates from 3.3 V digital and analog supplies. The AD1974 is available in a single-ended output 48-lead LQFP. The AD1974 is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board phase-locked loop (PLL) to derive the master clock from the LR clock or from an external crystal, the AD1974 eliminates the need for a separate high frequency master clock and can also be used with a suppressed bit clock. The ADCs are designed using the latest continuous time architectures to further minimize EMI. By using 3.3 V supplies, power consumption is minimized, further reducing emissions.
Features
- Phase-locked loop generated or direct master clock
- Low EMI design
- 107 dB dynamic range and SNR
- −94 dB THD + N
- Single 3.3 V supply
- Tolerance for 5 V logic inputs
- Supports 24 bits and 8 kHz to 192 kHz sample rates
- Differential ADC input
- SPI-controllable for flexibility
- Software-controllable clickless mute
- Software power-down
- Right justified, left justified, I2S, and TDM modes
- Master and slave modes up to 16-channel input/output
- Available in a 48-lead LQFP
- Qualified for automotive applications
Applications
- Automotive audio systems
- Home Theater Systems
- Set-top boxes
- Digital audio effects processors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

