ADI AD1866RZ
| Manufacturer | |
| MPN | AD1866RZ |
| LCSC Part # | C649050 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Dual 16-Bit Audio DAC |
| Datasheet | ADI AD1866RZ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Built-in reference source | |
| Number of Channels | 2 | |
| Interface | - | |
| Operating Temperature | -35℃~+85℃ | |
| ChipType | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 10mA | |
| Resolution (Bits) | 16;352800Hz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Built-in reference source | |
| Number of Channels | 2 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+85℃ | |
| ChipType | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 10mA | |
| Resolution (Bits) | 16;352800Hz |
Introduction
The AD1866 is a complete dual 16-bit DAC offering excellent performance while requiring a single +5 V power supply. It is fabricated on Analog Devices’ ABCMOS wafer fabrication process. The monolithic chip includes CMOS logic elements, bipolar and MOS linear elements and laser trimmed, thinfilm resistor elements. Careful design and layout techniques have resulted in low distortion, low noise, high channel separation and low power dissipation. The DACs on the AD1866 chip employ a partially segmented architecture. The first three MSBs of each DAC are segmented into 7 elements. The 13 LSBs are produced using standard R-2R techniques. The segments and R-2R resistors are laser trimmed to provide extremely low total harmonic distortion. The AD1866 requires no deglitcher or trimming circuitry. Each DAC is equipped with a high performance output amplifier. These amplifiers achieve fast settling and high slew rate, producing ± 1 V signals at load currents up to ±1 mA. The buffered output signal range is 1.5 V to 3.5 V. The 2.5 V reference voltages eliminate the need for “false ground” networks. A versatile digital interface allows the AD1866 to be directly connected to all digital filter chips. Fast CMOS logic elements allow for an input clock rate of up to 16 MHz. This allows for operation at 2×, 4×, 8×, or 16× the sampling frequency (where Fₛ = 44.1 kHz) for each channel. The digital input pins of the AD1866 are TTL and +5 V CMOS compatible.
Features
- Dual Serial Input, Voltage Output DACs
- Single +5 Volt Supply
- 0.005% THD+N
- Low Power -50 mW
- 115 dB Channel Separation
- Operates at s× Oversampling
- 16-Pin Plastic DIP or SOIC Package
Applications
- Multimedia Workstations
- PC Audio Add-In Boards
- Portable CD and DAT Players
- Automotive CD and DAT Players
- Noise Cancellation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Built-in reference source | |
| Number of Channels | 2 | |
| Interface | - | |
| Operating Temperature | -35℃~+85℃ | |
| ChipType | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 10mA | |
| Resolution (Bits) | 16;352800Hz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Built-in reference source | |
| Number of Channels | 2 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+85℃ | |
| ChipType | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 10mA | |
| Resolution (Bits) | 16;352800Hz |
Introduction
The AD1866 is a complete dual 16-bit DAC offering excellent performance while requiring a single +5 V power supply. It is fabricated on Analog Devices’ ABCMOS wafer fabrication process. The monolithic chip includes CMOS logic elements, bipolar and MOS linear elements and laser trimmed, thinfilm resistor elements. Careful design and layout techniques have resulted in low distortion, low noise, high channel separation and low power dissipation. The DACs on the AD1866 chip employ a partially segmented architecture. The first three MSBs of each DAC are segmented into 7 elements. The 13 LSBs are produced using standard R-2R techniques. The segments and R-2R resistors are laser trimmed to provide extremely low total harmonic distortion. The AD1866 requires no deglitcher or trimming circuitry. Each DAC is equipped with a high performance output amplifier. These amplifiers achieve fast settling and high slew rate, producing ± 1 V signals at load currents up to ±1 mA. The buffered output signal range is 1.5 V to 3.5 V. The 2.5 V reference voltages eliminate the need for “false ground” networks. A versatile digital interface allows the AD1866 to be directly connected to all digital filter chips. Fast CMOS logic elements allow for an input clock rate of up to 16 MHz. This allows for operation at 2×, 4×, 8×, or 16× the sampling frequency (where Fₛ = 44.1 kHz) for each channel. The digital input pins of the AD1866 are TTL and +5 V CMOS compatible.
Features
- Dual Serial Input, Voltage Output DACs
- Single +5 Volt Supply
- 0.005% THD+N
- Low Power -50 mW
- 115 dB Channel Separation
- Operates at s× Oversampling
- 16-Pin Plastic DIP or SOIC Package
Applications
- Multimedia Workstations
- PC Audio Add-In Boards
- Portable CD and DAT Players
- Automotive CD and DAT Players
- Noise Cancellation
C649050 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



