LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CSS2H-2512K-1L80F product image
Images for reference only

BOURNS CSS2H-2512K-1L80F

Manufacturer
MPN
CSS2H-2512K-1L80F
LCSC Part #
C6490493
Packaging
2512
Customer #
Key Attributes
RES 1.8mΩ ±1% 3W 2512
DatasheetBOURNS CSS2H-2512K-1L80F
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2685$ 1.27
200+$ 0.5062$ 101.24
500+$ 0.4896$ 244.80
1,000+$ 0.482$ 482.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging2512
Resistance1.8mΩ
Power(Watts)3W
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Features

AI Translation
  • EB-welded metal strip
  • Very high power rating
  • Excellent long-term stability
  • Low resistance, low TCR
  • Low thermoelectric EMF
  • RoHS compliant* and halogen-free**
  • AEC-Q200 compliant

Applications

AI Translation

Current sensing, voltage dividing, battery management systems, power modules, inverters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CSS2H-2512K-1L80FEBOURNS251219$ 1.4534
WSLP25121L800FEAVISHAY25120$ 0.8652