ROHM CSL0901PT1C
| Manufacturer | |
| MPN | CSL0901PT1C |
| LCSC Part # | C6490365 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN 0603 SMD |
| Datasheet | ROHM CSL0901PT1C |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Luminous Intensity | 25mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 560nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Luminous Intensity | 25mcd |
| Type | Description | |
|---|---|---|
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 560nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Model Number: CSL0901PT1(C) Label Model Numbers: CSL0901PT1CAJ, CSL0901PT1CAK, CSL0901PT1CAL, CSL0901PT1CAM
- Construction: Green SMT chip LED with AlGaInP lens, encapsulated in transparent colorless resin.
- Application: Automotive applications (AEC-Q102 compliant)
- Dimensions: Refer to relevant drawings
- Absolute Maximum Ratings
- Power Dissipation PD (Ta = 25℃): 75mW
- Forward Current IF (Ta = 25℃): 30mA
- Peak Forward Current IFP (Ta = 25℃): 100mA (Duty Cycle 1/10, 1kHz)
- Reverse Voltage VR (Ta = 25℃): 12V
- Operating Temperature Topr: -40~+110℃
- Storage Temperature Tstg: -40~+110℃
- Electro-Optical Characteristics (Ta = 25ºC)
- Illumination Duration: 1msec
- Illumination Duration: 10msec
- Tolerance: ±3%
- Tolerance: ±1nm
- Luminous Intensity Rank (Ta = 25℃, IF = 20mA)
- Tolerance: ±10%
- Product Weight: Approx. 0.00204g per piece
- MSL Rating: Level 3
Features
AI Translation
- Dimensions (L×W×H): 1.6×0.8×1.24 (mm)
- Type: Lens type
- Emission direction: Top view
- Color: Green
- Luminous intensity IV typical value: 25.0 (mcd) at forward current IF = 20mA
- Forward voltage VF typical value: 2.1 (V) at forward current IF = 20mA
- Dominant wavelength λD typical value: 560 (nm) at forward current IF = 20mA
- Viewing angle 2θ1/2: X - Y direction 60°
- X' - Y' direction 70°
- MSL: Level 3
- AEC-Q102 compliant
Applications
AI Translation
- Automotive Interior
- Switch Backlighting
- Indicator Lights
- Function Display
- Design
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Luminous Intensity | 25mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 560nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Luminous Intensity | 25mcd |
| Type | Description | |
|---|---|---|
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 560nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Model Number: CSL0901PT1(C) Label Model Numbers: CSL0901PT1CAJ, CSL0901PT1CAK, CSL0901PT1CAL, CSL0901PT1CAM
- Construction: Green SMT chip LED with AlGaInP lens, encapsulated in transparent colorless resin.
- Application: Automotive applications (AEC-Q102 compliant)
- Dimensions: Refer to relevant drawings
- Absolute Maximum Ratings
- Power Dissipation PD (Ta = 25℃): 75mW
- Forward Current IF (Ta = 25℃): 30mA
- Peak Forward Current IFP (Ta = 25℃): 100mA (Duty Cycle 1/10, 1kHz)
- Reverse Voltage VR (Ta = 25℃): 12V
- Operating Temperature Topr: -40~+110℃
- Storage Temperature Tstg: -40~+110℃
- Electro-Optical Characteristics (Ta = 25ºC)
- Illumination Duration: 1msec
- Illumination Duration: 10msec
- Tolerance: ±3%
- Tolerance: ±1nm
- Luminous Intensity Rank (Ta = 25℃, IF = 20mA)
- Tolerance: ±10%
- Product Weight: Approx. 0.00204g per piece
- MSL Rating: Level 3
Features
AI Translation
- Dimensions (L×W×H): 1.6×0.8×1.24 (mm)
- Type: Lens type
- Emission direction: Top view
- Color: Green
- Luminous intensity IV typical value: 25.0 (mcd) at forward current IF = 20mA
- Forward voltage VF typical value: 2.1 (V) at forward current IF = 20mA
- Dominant wavelength λD typical value: 560 (nm) at forward current IF = 20mA
- Viewing angle 2θ1/2: X - Y direction 60°
- X' - Y' direction 70°
- MSL: Level 3
- AEC-Q102 compliant
Applications
AI Translation
- Automotive Interior
- Switch Backlighting
- Indicator Lights
- Function Display
- Design
C6490365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
