LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CSC08A01470RGPA product image
Images for reference only

VISHAY CSC08A01470RGPA

Manufacturer
MPN
CSC08A01470RGPA
LCSC Part #
C6490312
Packaging
SIP-8
Customer #
Key Attributes
RES ARRAY 7 RES 470Ω SIP-8
DatasheetVISHAY CSC08A01470RGPA
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1725$ 5.17
200+$ 2.0642$ 412.84
500+$ 1.996$ 998.00
1,000+$ 1.9611$ 1961.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingSIP-8
Number of Resistors7
Number of Pins8
Tolerance±2%
Resistance470Ω
Power(Watts)200mW
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
4608X-101-471BOURNSSIP-80$ 0.2163
4608X-AP1-471LFBOURNSSIP-80$ 0.4394
77081471PCTSSIP-80$ 1.3905
MSP08C01470RGEJVISHAYSIP-80$ 12.9074