LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS AT25DF321A-SH-T

Manufacturer
MPN
AT25DF321A-SH-T
LCSC Part #
C6490
Packaging
SOIC-8-208mil
Customer #
Key Attributes
SPI Serial Flash Memory
DatasheetRENESAS AT25DF321A-SH-T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerRENESAS
PackagingSOIC-8-208mil
Operating Temperature-
FeaturesWrite enable latch;Hardware Write Protection;Software Write Protection;Absolute Write Protection
Memory Size32Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency100MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)1ms
Standby Supply Current25uA
InterfaceSPI

Introduction

AI Translation

The AT25DF321A is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25DF321A, with its erase granularity as small as 4-Kbytes, makes it ideal for data storage as well, eliminating the need for additional data storage EEPROM devices.

The physical sectoring and the erase block sizes of the AT25DF321A have been optimized to meet the needs of today's code and data storage applications. By optimizing the size of the physical sectors and erase blocks, the memory space can be used much more efficiently. Because certain code modules and data storage segments must reside by themselves in their own protected sectors, the wasted and unused memory space that occurs with large sectored and large block erase Flash memory devices can be greatly reduced. This increased memory space efficiency allows additional code routines and data storage segments to be added while still maintaining the same overall device density.

The AT25DF321A also offers a sophisticated method for protecting individual sectors against erroneous or malicious program and erase operations. By providing the ability to individually protect and unprotect sectors, a system can unprotect a specific sector to modify its contents while keeping the remaining sectors of the memory array securely protected. This is useful in applications where program code is patched or updated on a subroutine or module basis, or in applications where data storage segments need to be modified without running the risk of errant modifications to the program code segments. In addition to individual sector protection capabilities, the AT25DF321A incorporates Global Protect and Global Unprotect features that allow the entire memory array to be either protected or unprotected all at once. This reduces overhead during the manufacturing process since sectors do not have to be unprotected one-by-one prior to initial programming.

To take code and data protection to the next level, the AT25DF321A incorporates a sector lockdown mechanism that allows any combination of individual 64-Kbyte sectors to be locked down and become permanently read-only. This addresses the need of certain secure applications that require portions of the Flash memory array to be permanently protected against malicious attempts at altering program code, data modules, security information, or encryption/decryption algorithms, keys, and routines. The device also contains a specialized OTP (One-Time Programmable) Security Register that can be used for purposes such as unique device serialization, system-level Electronic Serial Number (ESN) storage, locked key storage, etc.

Specifically designed for use in 3-volt systems, the AT25DF321A supports read, program, and erase operations with a supply voltage range of 2.7V to 3.6V. No separate voltage is required for programming and erasing.

Features

AI Translation
  • Single 2.7V - 3.6V Supply
  • Serial Peripheral Interface (SPI) Compatible – Supports SPI Modes 0 and 3 – Supports RapidS® Operation – Supports Dual-Input Program and Dual-Output Read
  • Very High Operating Frequencies – 100 MHz for RapidS – 85 MHz for SPI – Clock-to-Output (tv) of 5 ns Maximum
  • Flexible, Optimized Erase Architecture for Code + Data Storage Applications – Uniform 4-Kbyte Block Erase – Uniform 32-Kbyte Block Erase – Uniform 64-Kbyte Block Erase – Full Chip Erase
  • Individual Sector Protection with Global Protect/Unprotect Feature – 64 Sectors of 64-Kbytes Each
  • Hardware Controlled Locking of Protected Sectors via WP Pin
  • Sector Lockdown – Make Any Combination of 64-Kbyte Sectors Permanently Read-Only
  • 128-Byte Programmable OTP Security Register
  • Flexible Programming – Byte/Page Program (1 to 256 Bytes)
  • Fast Program and Erase Times – 1.0 ms Typical Page Program (256 Bytes) Time – 50 ms Typical 4-Kbyte Block Erase Time – 250 ms Typical 32-Kbyte Block Erase Time – 400 ms Typical 64-Kbyte Block Erase Time
  • Program and Erase Suspend/Resume
  • Automatic Checking and Reporting of Erase/Program Failures
  • Software Controlled Reset
  • JEDEC Standard Manufacturer and Device ID Read Methodology
  • Low Power Dissipation – 5 mA Active Read Current (Typical at 20 MHz) - s μA Deep Power-Down Current (Typical)
  • Endurance: 100,000 Program/Erase Cycles
  • Data Retention: 20 Years
  • Complies with Full Industrial Temperature Range
  • Industry Standard Green (Pb/Halide-free/RoHS Compliant) Package Options – 8-lead SOIC (208-mil wide) – 8-pad Ultra Thin DFN (5x6x0.6 mm)