HD 7D030000M01
| Manufacturer | HDAsian Brands |
| MPN | 7D030000M01 |
| LCSC Part # | C648959 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 30MHz 12pF SMD |
| Datasheet | HD 7D030000M01 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | - | |
| Load Capacitance | 12pF | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Operating Temperature | - | |
| Load Capacitance | 12pF | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | - | |
| Load Capacitance | 12pF | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Operating Temperature | - | |
| Load Capacitance | 12pF | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
C648959 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



