DIODES SMF4L100CA-7
| Manufacturer | |
| MPN | SMF4L100CA-7 |
| LCSC Part # | C6489374 |
| Packaging | DO-219AA |
| Customer # | |
| Key Attributes | 162VC Clamp TVS DIODE DO-219AA |
| Datasheet | DIODES SMF4L100CA-7 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-219AA | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-219AA | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation TVS is designed for transient overvoltage protection. The combination of small size and high ESD surge capability makes it ideal for use in power management and automotive applications (battery contacts).
Features
AI Translation
- 400W Peak Pulse Power Dissipation (10μs×1000μs Waveform)
- 5V to 200V Standoff Voltages
- Provides ESD Protection per IEC61000 - 4 - 2 Standard: Air ±30kV, Contact ±30kV
- Excellent Clamping Capability
- Fast Response Time: Typically Less Than 1.0ns for Uni - Direction, Less Than 5.0ns for Bi - Direction, Form 0 Volts to BV Min
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Power management
- Automotive applications (Battery contacts)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-219AA | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-219AA | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation TVS is designed for transient overvoltage protection. The combination of small size and high ESD surge capability makes it ideal for use in power management and automotive applications (battery contacts).
Features
AI Translation
- 400W Peak Pulse Power Dissipation (10μs×1000μs Waveform)
- 5V to 200V Standoff Voltages
- Provides ESD Protection per IEC61000 - 4 - 2 Standard: Air ±30kV, Contact ±30kV
- Excellent Clamping Capability
- Fast Response Time: Typically Less Than 1.0ns for Uni - Direction, Less Than 5.0ns for Bi - Direction, Form 0 Volts to BV Min
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Power management
- Automotive applications (Battery contacts)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

