TI SN74ALS139NS
| Manufacturer | |
| MPN | SN74ALS139NS |
| LCSC Part # | C6489131 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8mA 14ns@5.5V,50pF Signal Switches, Multiplexers, Decoders RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | - | |
| Type | Decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 8mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 14ns@5.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | - | |
| Type | Decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 8mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 14ns@5.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | - | |
| Type | Decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 8mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 14ns@5.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | - | |
| Type | Decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 8mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 14ns@5.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
C6489131 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

