MICROCHIP SMBG5365CE3/TR13
| Manufacturer | |
| MPN | SMBG5365CE3/TR13 |
| LCSC Part # | C6489118 |
| Packaging | SMBG(DO-215AA) |
| Customer # | |
| Key Attributes | 1 Independent 36V SMBG(DO-215AA) Single Zener Diodes RoHS |
| Datasheet | MICROCHIP SMBG5365CE3/TR13 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBG(DO-215AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@25.9V | |
| Impedance(Zzt) | 11Ω | |
| Zener Voltage(Nom) | 36V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBG(DO-215AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@25.9V | |
| Impedance(Zzt) | 11Ω | |
| Zener Voltage(Nom) | 36V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBG(DO-215AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@25.9V | |
| Impedance(Zzt) | 11Ω | |
| Zener Voltage(Nom) | 36V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBG(DO-215AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@25.9V | |
| Impedance(Zzt) | 11Ω | |
| Zener Voltage(Nom) | 36V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

