HYPWR HP4056E8-435
| Manufacturer | |
| MPN | HP4056E8-435 |
| LCSC Part # | C648907 |
| Packaging | SOP-8-EP |
| Customer # | |
| Key Attributes | LiFePO4 Battery 1A SOP-8-EP Battery Management |
| Datasheet | HYPWR HP4056E8-435 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYPWR | |
| Packaging | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 130uA | |
| 0V Battery Charge | - | |
| Type of Battery | LiFePO4 Battery | |
| Operating Voltage | 4.5V~5.5V | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYPWR | |
| Packaging | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 130uA |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Type of Battery | LiFePO4 Battery | |
| Operating Voltage | 4.5V~5.5V | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYPWR | |
| Packaging | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 130uA | |
| 0V Battery Charge | - | |
| Type of Battery | LiFePO4 Battery | |
| Operating Voltage | 4.5V~5.5V | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYPWR | |
| Packaging | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 130uA |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Type of Battery | LiFePO4 Battery | |
| Operating Voltage | 4.5V~5.5V | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A |
Help & FeedbackShow similar products (0) >
C648907 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



