LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7440BRMZ

Manufacturer
MPN
AD7440BRMZ
LCSC Part #
C648853
Packaging
MSOP-8
Customer #
Key Attributes
SPI 2.7V~5.25V MSOP-8 Analog to Digital Converters (ADC) RoHS
DatasheetADI AD7440BRMZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)500uA
Voltage - Supply2.7V~5.25V
Number of Channels1
Integral non - linearity0.5LSB
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency18MHz;10kHz~18MHz
FeaturesBipolar input
Resolution(Bits)1MHz;10
S/N Ratio61dB
DNL (LSB)0.5LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The AD7440/AD7450A1 are 10-bit and 12-bit high speed, low power, successive approximation (SAR) analog-to-digital converters with a fully differential analog input. These parts operate from a single 3V or 5V power supply and use advanced design techniques to achieve very low power dissipation at throughput rates up to 1 MSPS. The SAR architecture of these parts ensures that there are no pipeline delays. The parts contain a low noise, wide bandwidth, differential track-and-hold amplifier (T/H) that can handle input frequencies up to 3.5 MHz. The reference voltage is applied externally to the VREF pin and can be varied from 100 mV to 3.5 V depending on the power supply and what suits the application. The value of the reference voltage determines the common-mode voltage range of the part. With this truly differential input structure and variable reference input, the user can select a variety of input ranges and bias points. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the device to interface with microprocessors or DSPs. The input signals are sampled on the falling edge of CS; the conversion is also initiated at this point. The SAR architecture of these parts ensures that there are no pipeline delays. The AD7440 and the AD7450A use advanced design techniques to achieve very low power dissipation at high throughput rates.

Features

AI Translation
  • Fast throughput rate: 1 MSPS
  • Specified for VDD of 3 V and 5 V
  • Low power at max throughput rate: 4 mW max at 1 MSPS with 3 V supplies, 9.25 mW max at 1 MSPS with 5 V supplies
  • Fully differential analog input
  • Wide input bandwidth: 70 dB SINAD at 100 kHz input frequency
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface: SPI/QSPI/MICROWIRE/DSP compatible
  • Power-down mode: 1 μA max
  • 8-lead SOT-23 and MSOP packages

Applications

AI Translation
  • Transducer interface
  • Battery-powered systems
  • Data acquisition systems
  • Portable instrumentation
  • Motor control