FUDAN MICRO FM33L013
| Manufacturer | FUDAN MICROAsian Brands |
| MPN | FM33L013 |
| LCSC Part # | C648826 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | ARM Cortex-M0 48MHz QFN-32-EP(5x5) Microcontrollers |
| Datasheet | FUDAN MICRO FM33L013 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FUDAN MICRO | |
| Packaging | QFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FUDAN MICRO | |
| Packaging | QFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 48MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FUDAN MICRO | |
| Packaging | QFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FUDAN MICRO | |
| Packaging | QFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 48MHz |
Help & FeedbackShow similar products (0) >
C648826 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



