SKYWORKS SI3210M-FT
| Manufacturer | |
| MPN | SI3210M-FT |
| LCSC Part # | C6488180 |
| Packaging | TSSOP-38 |
| Customer # | |
| Key Attributes | TSSOP-38 Telecom |
| Datasheet | SKYWORKS SI3210M-FT |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | SKYWORKS | |
| Packaging | TSSOP-38 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | DTMF detection | |
| Current - Supply | 88mA | |
| Voltage - Supply | 3.3V;5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | SKYWORKS | |
| Packaging | TSSOP-38 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Features | DTMF detection | |
| Current - Supply | 88mA | |
| Voltage - Supply | 3.3V;5V |
Introduction
The Si3210/11 ProSLIc chipset provides a complete analog telephone interface ideal for customer premise equipment (CPE). It integrates a subscriber line interface circuit (SLIC), voice codec, and battery generation (Si3210) or battery selection (Si3211) into a single CMOS integrated circuit. The battery supply continuously adapts its output voltage to minimize power dissipation and enables the entire circuit to be powered from a single 3.3 or 5V supply (Si3210). The CMOS ProSLIC interfaces to the line through either the Si3201 Line-feed IC or a discrete line-feed circuit. Si3210/11 features include software-configurable 5 REN internal ringing up to 90 VPK, DTMF generation and decoding, Caller ID generation, and a comprehensive set of telephony signaling capabilities for global operation with a single hardware solution. The Si3210/11 is packaged in a 38-pin QFN or TSSOP, and the Si3201 is packaged in a thermally-enhanced 16-pin SoiC.
Features
- 100% programmable global solution
- Performs all BORSCHT functions
- DC-DC controller provides tracking battery from a 3.3 - 35V input (Si3210)
- Minimizes power in all modes
- Dynamic 0 to -94.5 dB output
- Choice of inductor (low cost) or transformer (high efficiency)
- Programmable line-feed parameters
- 2-wire AC impedance and hybrid
- Constant current feed (20 to 41 mA)
- Loop closure and ring trip thresholds and filtering
- Internal balanced ringing up to 90 VPK
- 5 REN up to 4 kft; 3 REN up to 8 kft
- Programmable frequency, amplitude cadence, and wave shape
- Programmable audio processing
- DTMF encoding and decoding
- 12 kHz/16 kHz pulse metering
- Phase-continuous FSK (caller ID)
- Dual tone generators
- μ-Law/A-Law and linear PCM audio
- Extensive test and diagnostic features
- Multiple loopback test modes
- DC line V/I measurements
- Supports GR-909 MLT
- Comprehensive design tools
- Reference schematic and PCB layout
- ProSLIC API abstracts SLIC functions, minimizing software development
- RoHS-compliant packages
- SPI and PCM bus digital interfaces
Applications
- Fixed Wireless (cellular) Terminals
- Terminal Adapters
- PBX/IP-PBX/Key telephone systems
- Voice-over-IP Systems: DSL/EMTAs/FTTx
- WiMax/LTE
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | SKYWORKS | |
| Packaging | TSSOP-38 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | DTMF detection | |
| Current - Supply | 88mA | |
| Voltage - Supply | 3.3V;5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | SKYWORKS | |
| Packaging | TSSOP-38 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Features | DTMF detection | |
| Current - Supply | 88mA | |
| Voltage - Supply | 3.3V;5V |
Introduction
The Si3210/11 ProSLIc chipset provides a complete analog telephone interface ideal for customer premise equipment (CPE). It integrates a subscriber line interface circuit (SLIC), voice codec, and battery generation (Si3210) or battery selection (Si3211) into a single CMOS integrated circuit. The battery supply continuously adapts its output voltage to minimize power dissipation and enables the entire circuit to be powered from a single 3.3 or 5V supply (Si3210). The CMOS ProSLIC interfaces to the line through either the Si3201 Line-feed IC or a discrete line-feed circuit. Si3210/11 features include software-configurable 5 REN internal ringing up to 90 VPK, DTMF generation and decoding, Caller ID generation, and a comprehensive set of telephony signaling capabilities for global operation with a single hardware solution. The Si3210/11 is packaged in a 38-pin QFN or TSSOP, and the Si3201 is packaged in a thermally-enhanced 16-pin SoiC.
Features
- 100% programmable global solution
- Performs all BORSCHT functions
- DC-DC controller provides tracking battery from a 3.3 - 35V input (Si3210)
- Minimizes power in all modes
- Dynamic 0 to -94.5 dB output
- Choice of inductor (low cost) or transformer (high efficiency)
- Programmable line-feed parameters
- 2-wire AC impedance and hybrid
- Constant current feed (20 to 41 mA)
- Loop closure and ring trip thresholds and filtering
- Internal balanced ringing up to 90 VPK
- 5 REN up to 4 kft; 3 REN up to 8 kft
- Programmable frequency, amplitude cadence, and wave shape
- Programmable audio processing
- DTMF encoding and decoding
- 12 kHz/16 kHz pulse metering
- Phase-continuous FSK (caller ID)
- Dual tone generators
- μ-Law/A-Law and linear PCM audio
- Extensive test and diagnostic features
- Multiple loopback test modes
- DC line V/I measurements
- Supports GR-909 MLT
- Comprehensive design tools
- Reference schematic and PCB layout
- ProSLIC API abstracts SLIC functions, minimizing software development
- RoHS-compliant packages
- SPI and PCM bus digital interfaces
Applications
- Fixed Wireless (cellular) Terminals
- Terminal Adapters
- PBX/IP-PBX/Key telephone systems
- Voice-over-IP Systems: DSL/EMTAs/FTTx
- WiMax/LTE
C6488180 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

