ADI 5962-8859301MPA
| Manufacturer | |
| MPN | 5962-8859301MPA |
| LCSC Part # | C648704 |
| Packaging | CDIP-8 |
| Customer # | |
| Key Attributes | CDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-8 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | CDIP-8 | |
| Features | - |
Introduction
The OP200 is the first monolithic dual operational amplifier to offer OP77 type precision performance. Available in the industry standard 8 - lead pinout, the OP200 combines precision performance with the space and cost savings offered by a dual amplifier. The OP200 features an extremely low input offset voltage of less than 75 μV with a drift below 0.5 μV/℃ guaranteed over the full temperature range. Open - loop gain of the OP200 exceeds 5,000,000 into a 10 kΩ load; input bias current is under 2 nA, CMRR is over 120 dB and PSRR is below 1.8 μV/V. On - chip Zener zap trimming is used to achieve the extremely low input offset voltage of the OP200 and eliminates the need for offset pulling. Power consumption of the OP200 is low, with each amplifier drawing less than 725 μA of supply current. The total current drawn by the dual OP200 is less than one - half that of a single OP07, yet the OP200 offers significant improvements over this industry - standard op amp. The voltage noise density of the OP200, 11 nV/√Hz at 1 kHz is half that of most competitive devices. The OP200 is an ideal choice for applications requiring multiple precision op amps and where low power consumption is critical.
Features
- Low input offset voltage: 75 μV maximum
- Low offset voltage drift, over - 55℃ < TA < +125℃ 0.5 μV/℃ maximum
- Low supply current (per amplifier): 725 μA maximum
- High open - loop gain: 5000 V/mV minimum
- Low input bias current: 2 nA maximum
- Low noise voltage density: 11 nV/√Hz at 1 kHz
- Stable with large capacitive loads: 10 nF typical
Applications
- Dual Low Power Instrumentation Amplifier
- Precision Absolute Value Amplifier
- Precision Current Pump
- Dual 12 - Bit Voltage Output DAC
- Dual Precision Voltage Reference
- Programmable High Resolution Window Comparator
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.9889 | $ 43.99 |
| 200+ | $ 17.0245 | $ 3404.90 |
| 500+ | $ 16.4257 | $ 8212.85 |
| 1,000+ | $ 16.1293 | $ 16129.30 |
Standard Packaging48/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-8 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | CDIP-8 | |
| Features | - |
Introduction
The OP200 is the first monolithic dual operational amplifier to offer OP77 type precision performance. Available in the industry standard 8 - lead pinout, the OP200 combines precision performance with the space and cost savings offered by a dual amplifier. The OP200 features an extremely low input offset voltage of less than 75 μV with a drift below 0.5 μV/℃ guaranteed over the full temperature range. Open - loop gain of the OP200 exceeds 5,000,000 into a 10 kΩ load; input bias current is under 2 nA, CMRR is over 120 dB and PSRR is below 1.8 μV/V. On - chip Zener zap trimming is used to achieve the extremely low input offset voltage of the OP200 and eliminates the need for offset pulling. Power consumption of the OP200 is low, with each amplifier drawing less than 725 μA of supply current. The total current drawn by the dual OP200 is less than one - half that of a single OP07, yet the OP200 offers significant improvements over this industry - standard op amp. The voltage noise density of the OP200, 11 nV/√Hz at 1 kHz is half that of most competitive devices. The OP200 is an ideal choice for applications requiring multiple precision op amps and where low power consumption is critical.
Features
- Low input offset voltage: 75 μV maximum
- Low offset voltage drift, over - 55℃ < TA < +125℃ 0.5 μV/℃ maximum
- Low supply current (per amplifier): 725 μA maximum
- High open - loop gain: 5000 V/mV minimum
- Low input bias current: 2 nA maximum
- Low noise voltage density: 11 nV/√Hz at 1 kHz
- Stable with large capacitive loads: 10 nF typical
Applications
- Dual Low Power Instrumentation Amplifier
- Precision Absolute Value Amplifier
- Precision Current Pump
- Dual 12 - Bit Voltage Output DAC
- Dual Precision Voltage Reference
- Programmable High Resolution Window Comparator
C648704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

