Cornell Dubilier Electronics 947D221K112BCMSN
| Manufacturer | |
| MPN | 947D221K112BCMSN |
| LCSC Part # | C6485777 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 220uF -45℃~+85℃ ±10% Through Hole Film Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics 947D221K112BCMSN |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Capacitance | 220uF | |
| Voltage Rating | 230V;1.1kV | |
| Operating Temperature | -45℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 230V;1.1kV | |
| Operating Temperature | -45℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 216.6144 | $ 216.61 |
| 200+ | $ 86.4309 | $ 17286.18 |
| 500+ | $ 83.5423 | $ 41771.15 |
| 1,000+ | $ 82.1162 | $ 82116.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Capacitance | 220uF | |
| Voltage Rating | 230V;1.1kV | |
| Operating Temperature | -45℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 230V;1.1kV | |
| Operating Temperature | -45℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 947D221K122BDMSN | Cornell Dubilier Electronics | Through Hole | 0 | $ 83.7695 | ||
| 947D221K122CCRSN | Cornell Dubilier Electronics | Through Hole | 0 | $ 89.7622 | ||
| 947D221K122AEGSN | Cornell Dubilier Electronics | Through Hole | 0 | $ 83.0014 | ||
| C44UUGT6220M83K | KEMET | Through Hole | 0 | $ 44.568 | ||
| C44UVGT6220M51K | KEMET | Through Hole | 0 | $ 72.9565 | ||
| B25620B1227K321 | TDK | Through Hole | 0 | $ 31.9138 |

