CITIZEN CL-L104-HC6W1-F5
| Manufacturer | |
| MPN | CL-L104-HC6W1-F5 |
| LCSC Part # | C6484265 |
| Packaging | - |
| Customer # | |
| Key Attributes | 550lm 4000K 90 9.2V Natural White LED COBs, Engines, Modules, Strips RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 550lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 9.2V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 550lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 9.2V | |
| Illumination Color | Natural White |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 550lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 9.2V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 550lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 9.2V | |
| Illumination Color | Natural White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

