Luminus Devices CHM-9-65-80-36-AA10-F3-3
| Manufacturer | |
| MPN | CHM-9-65-80-36-AA10-F3-3 |
| LCSC Part # | C6483742 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1659lm 6500K 80 120° 35.5V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CHM-9-65-80-36-AA10-F3-3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1659lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35.5V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1659lm | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35.5V | |
| Illumination Color | Cold White |
Introduction
The Luminus Chip-on-Board (COB) LED series delivers complete illumination-grade solutions for high-performance lighting applications. The selection spans a wide lumen range from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 at 2700K and 3000K, with R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs undergo rigorous environmental and mechanical stress testing — including mechanical shock, vibration, thermal cycling, and humidity testing — and only devices that pass these tests qualify for use in a wide range of lighting applications, including some of the most demanding commercial applications. Fully qualified LM80 test data and TM21 lifetime results are also provided, demonstrating lumen maintenance of 35,000 hours or more. In addition, Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and all LED products comply with REACh and RoHS standards, free from hazardous substances including lead and mercury.
Features
- High light output and high efficacy: typically exceeding 1,600 lm and 126 LPW at 3000K, 85ºC; exceeding 1,700 lm and 137 LPW at 5000K, 85ºC
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 for warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Outstanding long-term color stability
- Superior thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACh compliant
Applications
Spotlight/Track Light, Downlight, Shop Lighting, Hotel Lighting, Architectural and Feature Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.3303 | $ 6.33 |
| 300+ | $ 2.5264 | $ 757.92 |
| 600+ | $ 2.4415 | $ 1464.90 |
| 900+ | $ 2.4006 | $ 2160.54 |
Standard Packaging300/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1659lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35.5V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1659lm | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35.5V | |
| Illumination Color | Cold White |
Introduction
The Luminus Chip-on-Board (COB) LED series delivers complete illumination-grade solutions for high-performance lighting applications. The selection spans a wide lumen range from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 at 2700K and 3000K, with R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs undergo rigorous environmental and mechanical stress testing — including mechanical shock, vibration, thermal cycling, and humidity testing — and only devices that pass these tests qualify for use in a wide range of lighting applications, including some of the most demanding commercial applications. Fully qualified LM80 test data and TM21 lifetime results are also provided, demonstrating lumen maintenance of 35,000 hours or more. In addition, Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and all LED products comply with REACh and RoHS standards, free from hazardous substances including lead and mercury.
Features
- High light output and high efficacy: typically exceeding 1,600 lm and 126 LPW at 3000K, 85ºC; exceeding 1,700 lm and 137 LPW at 5000K, 85ºC
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 for warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Outstanding long-term color stability
- Superior thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACh compliant
Applications
Spotlight/Track Light, Downlight, Shop Lighting, Hotel Lighting, Architectural and Feature Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

