Luminus Devices CHM-22-35-80-36-AC00-F2-2
| Fabricante | |
| N.º de pieza fab. | CHM-22-35-80-36-AC00-F2-2 |
| Nº LCSC | C6483682 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 7730lm 3500K 80 120° 67W 35V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Hoja de Datos | Luminus Devices CHM-22-35-80-36-AC00-F2-2 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | Luminus Devices | |
| Emb. | - | |
| Lumens | 7730lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 67W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | Luminus Devices | |
| Emb. | - | |
| Lumens | 7730lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 |
| Tipo | Descripción | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 67W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Descripción
Luminus XNova™ Chip-on-Board (COB) LED series delivers a complete lighting-grade solution for high-performance lighting applications. The selection range spans a wide lumen output from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Características
- High lumen output and high efficacy, typical values: >8200lm, 118 LPW at 3000K, 25ºC; >8900lm, 131 LPW at 5000K, 25ºC
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 for warm white
- 3-step and 2-step MacAdam ellipse chromaticity binning
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat spreading
- Eco-friendly: RoHS and REACh compliant
Aplicaciones
- Architectural and specialty lighting
- Parking and area lighting
- Street lighting
- Tunnel lighting
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 45.7642 | $ 45.76 |
| 200+ | $ 18.2599 | $ 3651.98 |
| 500+ | $ 17.6508 | $ 8825.40 |
| 1,000+ | $ 17.3493 | $ 17349.30 |
Encapsulado Estándar100/Full Tray | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | Luminus Devices | |
| Emb. | - | |
| Lumens | 7730lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 67W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | Luminus Devices | |
| Emb. | - | |
| Lumens | 7730lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 |
| Tipo | Descripción | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 67W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Descripción
Luminus XNova™ Chip-on-Board (COB) LED series delivers a complete lighting-grade solution for high-performance lighting applications. The selection range spans a wide lumen output from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Características
- High lumen output and high efficacy, typical values: >8200lm, 118 LPW at 3000K, 25ºC; >8900lm, 131 LPW at 5000K, 25ºC
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 for warm white
- 3-step and 2-step MacAdam ellipse chromaticity binning
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat spreading
- Eco-friendly: RoHS and REACh compliant
Aplicaciones
- Architectural and specialty lighting
- Parking and area lighting
- Street lighting
- Tunnel lighting
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

