Cornell Dubilier Electronics CGS393U100X5R
| Manufacturer | |
| MPN | CGS393U100X5R |
| LCSC Part # | C6483552 |
| Packaging | Screw Terminals,D76.2xL149.23mm |
| Customer # | |
| Key Attributes | 100V -10%~+75% 39000uF 11mΩ@120Hz Screw Terminals,D76.2xL149.23mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics CGS393U100X5R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL149.23mm | |
| Voltage Rating | 100V | |
| Tolerance | -10%~+75% | |
| Capacitance | 39000uF | |
| Ripple Current | 15.8A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 11mΩ@120Hz | |
| Height - Seated (Max) | 149.23mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL149.23mm | |
| Voltage Rating | 100V | |
| Tolerance | -10%~+75% | |
| Capacitance | 39000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 15.8A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 11mΩ@120Hz | |
| Height - Seated (Max) | 149.23mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL149.23mm | |
| Voltage Rating | 100V | |
| Tolerance | -10%~+75% | |
| Capacitance | 39000uF | |
| Ripple Current | 15.8A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 11mΩ@120Hz | |
| Height - Seated (Max) | 149.23mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL149.23mm | |
| Voltage Rating | 100V | |
| Tolerance | -10%~+75% | |
| Capacitance | 39000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 15.8A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 11mΩ@120Hz | |
| Height - Seated (Max) | 149.23mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

