3M 929647-08-13-EU
| Manufacturer | |
| MPN | 929647-08-13-EU |
| LCSC Part # | C6483484 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 13 Position 2.54mm Pitch Single Row Through Hole -40℃~+105℃ |
| Datasheet | 3M 929647-08-13-EU |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 2.5A | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 5.97mm | |
| Contact Plating | Gold | |
| Number of PINs | 13P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 2.5A | |
| Insulation Height | 2.54mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 5.97mm | |
| Contact Plating | Gold | |
| Number of PINs | 13P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7476 | $ 1.75 |
| 200+ | $ 0.6984 | $ 139.68 |
| 500+ | $ 0.6746 | $ 337.30 |
| 1,000+ | $ 0.6635 | $ 663.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 2.5A | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 5.97mm | |
| Contact Plating | Gold | |
| Number of PINs | 13P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 2.5A | |
| Insulation Height | 2.54mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 5.97mm | |
| Contact Plating | Gold | |
| Number of PINs | 13P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

