YAGEO CFR-25JR-52-2K4
| Manufacturer | YAGEOAsian Brands |
| MPN | CFR-25JR-52-2K4 |
| LCSC Part # | C6483425 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 2.4kΩ ±5% 250mW Through Hole,D2.4xL6.3mm |
| Datasheet | YAGEO CFR-25JR-52-2K4 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 2.4kΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 2.4kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0045 | $ 0.01 |
| 200+ | $ 0.0018 | $ 0.36 |
| 1,000+ | $ 0.0017 | $ 1.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 2.4kΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 2.4kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFR-25JT-52-2K4 | YAGEO | Through Hole,D2.4xL6.3mm | 2,150 | $ 0.0099 | ||
| FCR-25JT-52-2K4 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0125 | ||
| FCR-25JR-52-2K4 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0126 | ||
| CFR-25JB-52-2K4 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0028 | ||
| CFR-25JR-PN2K4 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0156 | ||
| FCR50SJT-52-2K4 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0134 | ||
| CFR50SJT-52-2K4 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0222 | ||
| RSF50SJT-PN2K4 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0222 | ||
| RSF50SJR-52-2K4 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0167 | ||
| RSF50SJR-PN2K4 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0224 |

