LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P2BRTTD1004D product image
Images for reference only

KOA SG73P2BRTTD1004D

Manufacturer
MPN
SG73P2BRTTD1004D
LCSC Part #
C6483120
Packaging
1206
Customer #
Key Attributes
RES 1kΩ ±0.5% 750mW 1206
DatasheetKOA SG73P2BRTTD1004D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1883$ 0.19
200+$ 0.0751$ 15.02
500+$ 0.0726$ 36.30
1,000+$ 0.0714$ 71.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance1kΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SG73P2BRTTD1001DKOASimilar12060$ 0.2253
WK73R2BTTD1001DKOASimilarSMD,3.2x1.6mm0$ 0.0941
HRG3216P-1001-D-T5SUSUMUSimilar12060$ 0.241
PRG3216P-1001-D-T5SUSUMUSimilar12060$ 0.1233
HRG3216P-1001-D-T1SUSUMUSimilar12060$ 0.271
View and Compare All Alternative Parts.