Littelfuse 90290
| Manufacturer | |
| MPN | 90290 |
| LCSC Part # | C6482701 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 18A 1 Set Normally Open: 1A (SPST NO) Power Relays, Over 2 Amps |
| Datasheet | Littelfuse 90290 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+65℃ | |
| Switching Current(Max) | 18A | |
| Coil Rated Power | 2.4W | |
| Contact Rating | 18A@125VAC;18A@277VAC | |
| Contact Material | Silver-cadmium oxide alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+65℃ | |
| Switching Current(Max) | 18A | |
| Coil Rated Power | 2.4W | |
| Contact Rating | 18A@125VAC;18A@277VAC | |
| Contact Material | Silver-cadmium oxide alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPST-NO only 25 Amps Resistive @ 277 VAC
- Pilot Duty Rating: Dual: .250″ QC or #6–32 screw/.250″ QC; 3 Amps, 277 VAC; 125 VA @ 125 VAC; 250 VA @ 250 VAC; 277 VA @ 277 VAC
- SPNO, SPDT, 1 NO & 1 NC switching configurations
- Class B insulation system
- .250″ QC terminals
- Multi-positional mounting
- UL 508 File No. E227250
- Double make contact configuration
- Temperature Range - 40℃ to +65℃
- Unit Weight 3.04 oz
- Power Pole Terminations .250″ QC
- Coil Termination .250″ QC
- Mechanical Life Expectancy 1 million operations
- Electrical Life Expectancy 250,000 operations—resistive; 100,000 operations—inductive
- Nominal Coil Power: DC 2.4 W; AC 4.0 VA
Applications
AI Translation
- HVAC systems
- standby power supplies
- telephone exchanges
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+65℃ | |
| Switching Current(Max) | 18A | |
| Coil Rated Power | 2.4W | |
| Contact Rating | 18A@125VAC;18A@277VAC | |
| Contact Material | Silver-cadmium oxide alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+65℃ | |
| Switching Current(Max) | 18A | |
| Coil Rated Power | 2.4W | |
| Contact Rating | 18A@125VAC;18A@277VAC | |
| Contact Material | Silver-cadmium oxide alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPST-NO only 25 Amps Resistive @ 277 VAC
- Pilot Duty Rating: Dual: .250″ QC or #6–32 screw/.250″ QC; 3 Amps, 277 VAC; 125 VA @ 125 VAC; 250 VA @ 250 VAC; 277 VA @ 277 VAC
- SPNO, SPDT, 1 NO & 1 NC switching configurations
- Class B insulation system
- .250″ QC terminals
- Multi-positional mounting
- UL 508 File No. E227250
- Double make contact configuration
- Temperature Range - 40℃ to +65℃
- Unit Weight 3.04 oz
- Power Pole Terminations .250″ QC
- Coil Termination .250″ QC
- Mechanical Life Expectancy 1 million operations
- Electrical Life Expectancy 250,000 operations—resistive; 100,000 operations—inductive
- Nominal Coil Power: DC 2.4 W; AC 4.0 VA
Applications
AI Translation
- HVAC systems
- standby power supplies
- telephone exchanges
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

