COTO 8L02-05-10
| Manufacturer | |
| MPN | 8L02-05-10 |
| LCSC Part # | C6481233 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V Through Hole Reed Relays RoHS |
| Datasheet | COTO 8L02-05-10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Coil Voltage | 5V | |
| Switching Power(Max) | 10W | |
| Release Time | 500us | |
| Operate Time | 500us |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 200V@AC;200V@DC |
| Type | Description | |
|---|---|---|
| Coil Voltage | 5V | |
| Switching Power(Max) | 10W | |
| Release Time | 500us | |
| Operate Time | 500us |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.9331 | $ 9.93 |
| 200+ | $ 3.9634 | $ 792.68 |
| 500+ | $ 3.8317 | $ 1915.85 |
| 1,000+ | $ 3.7666 | $ 3766.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Coil Voltage | 5V | |
| Switching Power(Max) | 10W | |
| Release Time | 500us | |
| Operate Time | 500us |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 200V@AC;200V@DC |
| Type | Description | |
|---|---|---|
| Coil Voltage | 5V | |
| Switching Power(Max) | 10W | |
| Release Time | 500us | |
| Operate Time | 500us |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

