LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CDS5EC510JO3 product image
Images for reference only

Cornell Dubilier Electronics CDS5EC510JO3

Manufacturer
MPN
CDS5EC510JO3
LCSC Part #
C6479541
Packaging
-
Customer #
Key Attributes
±5% 300V 51pF Mica and PTFE Capacitors RoHS
DatasheetCornell Dubilier Electronics CDS5EC510JO3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6592$ 6.66
200+$ 2.6582$ 531.64
500+$ 2.5688$ 1284.40
1,000+$ 2.5249$ 2524.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±5%
Operating Temperature-55℃~+125℃
Voltage Rating300V
Capacitance51pF