KEMET CBR04C110J5GACAUTO
| Manufacturer | |
| MPN | CBR04C110J5GACAUTO |
| LCSC Part # | C6478479 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 11pF ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET CBR04C110J5GACAUTO |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 11pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 11pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0424 | $ 0.04 |
| 200+ | $ 0.017 | $ 3.40 |
| 500+ | $ 0.0164 | $ 8.20 |
| 1,000+ | $ 0.0161 | $ 16.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 11pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 11pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GRM1555C1H110JA01D | muRata | Similar | 0402 | 4,000 | $ 0.0045 | ||
| GJM1555C1H110JB01D | muRata | Similar | 0402 | 6,900 | $ 0.0249 | ||
| 0402CG110J500NT | FH | Similar | 0402 | 3,300 | $0.0027 $0.0028 | ||
| CC0402JRNPO9BN110 | YAGEO | Similar | 0402 | 23,400 | $ 0.0044 | ||
| TCC0402COG110J500AT | CCTC | Similar | 0402 | 18,800 | $ 0.0022 |
5 more alternative parts.View all substitutes

