LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C2E-38.4000-8-1015-X-R product image
Images for reference only

AKER C2E-38.4000-8-1015-X-R

Manufacturer
AKERAsian Brands
MPN
C2E-38.4000-8-1015-X-R
LCSC Part #
C6476812
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 38.4MHz ±10ppm 8pF 70Ω SMD2520-4P
DatasheetAKER C2E-38.4000-8-1015-X-R
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5835$ 0.58
200+$ 0.2334$ 46.68
500+$ 0.2259$ 112.95
1,000+$ 0.2213$ 221.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD2520-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)70Ω
Frequency38.4MHz

Features

AI Translation
  • Low profile
  • 2.5×2.0mm SMT - 4-pin
  • Ceramic package - metal seam-sealed
  • Frequency range and ESR values
  • Carrier tape dimensions
  • Reflow soldering characteristics
  • Nominal frequency 50.000MHz
  • Load capacitance 18pF
  • Frequency tolerance ±30PPM, frequency stability ±50PPM
  • Fundamental mode
  • Temperature range -10~+70°C
  • Tape and reel packaging

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C2E-38.4000-8-1015-RAKERSMD2520-4P0$ 0.6669
C2E-38.4000-8-1010-RAKERSMD2520-4P0$ 0.6669
C2E-38.400-8-1530-X-RAKERSMD2520-4P0$ 0.5834
C2E-38.4000-8-3030-X-RAKERSMD2520-4P0$ 0.5834
C2E-38.400-8-1520-RAKERSMD2520-4P0$ 0.5792
C2E-38.4000-8-3030-RAKERSMD2520-4P0$ 0.6669