LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16LF1902-I/SP

Manufacturer
MPN
PIC16LF1902-I/SP
LCSC Part #
C647653
Packaging
SPDIP-28
Customer #
Key Attributes
PIC 8 Bit 20MHz SPDIP-28 Microcontrollers RoHS
DatasheetMICROCHIP PIC16LF1902-I/SP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSPDIP-28
ADC (Bit)10bit
Number of I/O25
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Operating Speed: - DC – 20 MHz clock input @ 3.6V - DC – 16 MHz clock input @ 1.8V - DC – 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
  • Up to 7 Kbytes Self-Write/Read Flash Program Memory Addressing
  • Up to 256 Bytes Data Memory Addressing
  • High-Endurance Flash Data Memory (HEF) - 128B of nonvolatile memory - 100K erase/write cycles
  • 16 MHz Internal Oscillator: - Accuracy to ± 3%, typical - Software selectable frequency range from 16 MHz to 31.25 kHz
  • 31 kHz Low-Power Internal Oscillator
  • Three External Clock modes up to 20 MHz
  • Two-Speed Oscillator Start-up
  • Low-Power RTC Implementation via LPT1OSC
  • Operating Voltage Range: - 1.8V - 3.6V
  • Self-Programmable under Software Control
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-Out Reset (LPBOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming via Two Pins
  • Enhanced Low-Voltage Programming (LVP)
  • Programmable Code Protection
  • Power-Saving Sleep mode
  • Sleep Current - 30 nA @ 1.8V, typical
  • Watchdog Timer Current: - 300 nA @ 1.8V, typical
  • Secondary Oscillator: 500 nA @ 32.768 kHz, 1.8V, typical
  • Analog-to-Digital Converter (ADC): - 10-bit resolution, up to 11 channels - Conversion available during Sleep - Dedicated ADC RC oscillator - Fixed Voltage Reference (FVR) as channel
  • Integrated Temperature Indicator
  • Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V and 2.048V output levels
  • Up to 25 I/O Pins and 1 Input-only Pin: - High current 25 mA sink/source - Individually programmable weak pull-ups - Individually programmable interrupt-on-change (IOC) pins
  • Integrated LCD Controller: - 19 segment pins and 72 total segments - Variable clock input - Contrast control - Internal voltage reference selections
  • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
  • Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode - Dedicated low-power 32 kHz oscillator driver