TDK C2012X5R1C225M085AC
| Manufacturer | |
| MPN | C2012X5R1C225M085AC |
| LCSC Part # | C6476460 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2uF X5R ±20% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | TDK C2012X5R1C225M085AC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0232 | $ 0.02 |
| 200+ | $ 0.0093 | $ 1.86 |
| 500+ | $ 0.009 | $ 4.50 |
| 1,000+ | $ 0.0088 | $ 8.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
C6476460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C225M4PACTU | KEMET | 0805 | 0 | $ 0.0287 | ||
| C0805C225M4PAC7800 | KEMET | 0805 | 0 | $ 0.1048 | ||
| MA0805XF225M160 | Meritek | 0805 | 0 | $ 0.083 | ||
| GRM219R61C225MA88J | muRata | 0805 | 0 | $ 0.0823 | ||
| GRT21BR61C225MA02L | muRata | 0805 | 0 | $ 0.3419 | ||
| EMK212ABJ225MD-T | Taiyo Yuden | 0805 | 0 | $ 0.0236 | ||
| EMK212ABJ225MDHT | Taiyo Yuden | 0805 | 0 | $ 0.0266 | ||
| EMK212BJ225MD-T | Taiyo Yuden | 0805 | 0 | $ 0.0451 | ||
| EMK212BJ225MGHT | Taiyo Yuden | 0805 | 0 | $ 0.0251 | ||
| MCASE21GSB5225MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1329 | ||
| MCASE219JB5225MTNA1J | Taiyo Yuden | 0805 | 0 | $ 0.1161 | ||
| MBASE21GSB5225MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1329 | ||
| MMASE21GSB5225MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.133 | ||
| MBASE219JB5225MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.116 | ||
| CGB4B3X5R1C225M055AB | TDK | 0805 | 0 | $ 0.0518 | ||
| CGA4J2X5R1C225M125AA | TDK | 0805 | 0 | $ 0.0413 | ||
| C0805X5R160-225MNE | Venkel | 0805 | 0 | $ 0.0366 | ||
| TCC0805X5R225M160FT | CCTC | 0805 | 0 | $ 0.0096 | ||
| 0805X225M160CT | Walsin | 0805 | 0 | $ 0.0127 | ||
| TT21X225M160CT | Walsin | 0805 | 0 | $ 0.0354 |

