Schneider 8501CSPST
| Manufacturer | |
| MPN | 8501CSPST |
| LCSC Part # | C6475618 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 120V 600V@AC 30A 1 Set Normally Open: 1A (SPST NO) SOCKETABLE Power Relays, Over 2 Amps |
| Datasheet | Schneider 8501CSPST |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -30℃~+50℃ | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 600V@AC | |
| Switching Current(Max) | 30A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -30℃~+50℃ |
| Type | Description | |
|---|---|---|
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 600V@AC | |
| Switching Current(Max) | 30A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -30℃~+50℃ | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 600V@AC | |
| Switching Current(Max) | 30A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -30℃~+50℃ |
| Type | Description | |
|---|---|---|
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 600V@AC | |
| Switching Current(Max) | 30A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

