MICROCHIP PIC16F570-I/SP
| Manufacturer | |
| MPN | PIC16F570-I/SP |
| LCSC Part # | C647539 |
| Packaging | SPDIP-28 |
| Customer # | |
| Key Attributes | 28-Pin, 8-Bit Flash Microcontroller |
| Datasheet | MICROCHIP PIC16F570-I/SP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| ADC (Bit) | 8bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 64Byte | |
| Program Storage Size | 3KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| ADC (Bit) | 8bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 64Byte | |
| Program Storage Size | 3KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Introduction
The PIC16F570 device is a low-cost, high-performance, 8-bit, fully-static, Flash-based CMOS microcontroller. It employs a RISC architecture with only 36 single-word/single-cycle instructions. All instructions are single cycle except for program branches, which take two cycles. The PIC16F570 device delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC16F570 product is equipped with special features that reduce system cost and power requirements.
Features
- Interrupt Capability
- PIC16F570 Operating Speed:
- DC – 20 MHz Crystal oscillator
- DC – 200 ns Instruction cycle
- High-Endurance Program and Flash Data Memory Cells:
- 2048 x 12 user execution memory
- 64 x 8 self-writable data memory
- 100,000 write program memory endurance
- 1,000,000 write Flash data memory endurance
- Program and Flash data retention: > 40 years
- General Purpose Registers (SRAM):
- 132 x 8 memory
- Only 36 Single-Word Instructions to Learn:
- Modified baseline CPU
- Added RETURN and RETFIE instructions
- Added MOVLB instruction
- All Instructions are Single-Cycle except for Program Branches which are Two-Cycle
- Four-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes for Data and Instructions
- Device Features:
- 24 I/Os
- Individual direction control
- High-current source/sink
- 8-Bit Real-Time Clock/Counter (TMR0) with 8-Bit Programmable Prescaler
- In-Circuit Serial Programming (ICSP) via Two External Pin Connections
- Analog Comparator (CMP):
- Two analog comparators
- Absolute and programmable references
- Analog-to-Digital Converter (ADC):
- 8-bit resolution
- Eight external input channels
- 0.6V reference input
- Operational Amplifiers (op amps):
- Two operational amplifiers
- Fully-accessible visibility
- Sleep Mode:
- 50 nA @ ≥ 0V, typical
- Watchdog Timer:
- 500 nA @ 2.0V, typical
- Brown-out Reset (BOR)
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own On-Chip RC Oscillator for Reliable Operation
- Programmable Code Protection (CP)
- Power-Saving Sleep mode with Wake-up on Change Feature
- Selectable Oscillator Options:
- INTOSC: Precision 4 or 8 MHz internal oscillator
- EXTRC: Low-cost external RC oscillator
- LP: Power-saving, low-frequency crystal
- XT: Standard crystal/resonator
- HS: High-speed crystal/resonator
- EC: High-speed external clock
- Variety of Packaging Options:
- 28-Lead SPDIP, SOIC, SSOP, QFN, UQFN
- Low-Power, High-Speed CMOS Flash Technology
- Fully-Static Design
- Wide Operating Voltage and Temperature Range:
- Industrial: 2.0V to 5.5V
- Extended: 2.0V to 5.5V
- Operating Current:
- 175 μA @ 2V, 4 MHz, typical
- 13 μA @ 2V, 32 kHz, typical
- Standby Current:
- 100 nA @ 2V, typical
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| ADC (Bit) | 8bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 64Byte | |
| Program Storage Size | 3KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| ADC (Bit) | 8bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 64Byte | |
| Program Storage Size | 3KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Introduction
The PIC16F570 device is a low-cost, high-performance, 8-bit, fully-static, Flash-based CMOS microcontroller. It employs a RISC architecture with only 36 single-word/single-cycle instructions. All instructions are single cycle except for program branches, which take two cycles. The PIC16F570 device delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC16F570 product is equipped with special features that reduce system cost and power requirements.
Features
- Interrupt Capability
- PIC16F570 Operating Speed:
- DC – 20 MHz Crystal oscillator
- DC – 200 ns Instruction cycle
- High-Endurance Program and Flash Data Memory Cells:
- 2048 x 12 user execution memory
- 64 x 8 self-writable data memory
- 100,000 write program memory endurance
- 1,000,000 write Flash data memory endurance
- Program and Flash data retention: > 40 years
- General Purpose Registers (SRAM):
- 132 x 8 memory
- Only 36 Single-Word Instructions to Learn:
- Modified baseline CPU
- Added RETURN and RETFIE instructions
- Added MOVLB instruction
- All Instructions are Single-Cycle except for Program Branches which are Two-Cycle
- Four-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes for Data and Instructions
- Device Features:
- 24 I/Os
- Individual direction control
- High-current source/sink
- 8-Bit Real-Time Clock/Counter (TMR0) with 8-Bit Programmable Prescaler
- In-Circuit Serial Programming (ICSP) via Two External Pin Connections
- Analog Comparator (CMP):
- Two analog comparators
- Absolute and programmable references
- Analog-to-Digital Converter (ADC):
- 8-bit resolution
- Eight external input channels
- 0.6V reference input
- Operational Amplifiers (op amps):
- Two operational amplifiers
- Fully-accessible visibility
- Sleep Mode:
- 50 nA @ ≥ 0V, typical
- Watchdog Timer:
- 500 nA @ 2.0V, typical
- Brown-out Reset (BOR)
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own On-Chip RC Oscillator for Reliable Operation
- Programmable Code Protection (CP)
- Power-Saving Sleep mode with Wake-up on Change Feature
- Selectable Oscillator Options:
- INTOSC: Precision 4 or 8 MHz internal oscillator
- EXTRC: Low-cost external RC oscillator
- LP: Power-saving, low-frequency crystal
- XT: Standard crystal/resonator
- HS: High-speed crystal/resonator
- EC: High-speed external clock
- Variety of Packaging Options:
- 28-Lead SPDIP, SOIC, SSOP, QFN, UQFN
- Low-Power, High-Speed CMOS Flash Technology
- Fully-Static Design
- Wide Operating Voltage and Temperature Range:
- Industrial: 2.0V to 5.5V
- Extended: 2.0V to 5.5V
- Operating Current:
- 175 μA @ 2V, 4 MHz, typical
- 13 μA @ 2V, 32 kHz, typical
- Standby Current:
- 100 nA @ 2V, typical
C647539 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



