MICROCHIP PIC16F1773-E/SP
| Manufacturer | |
| MPN | PIC16F1773-E/SP |
| LCSC Part # | C647504 |
| Packaging | SPDIP-28 |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz SPDIP-28 Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F1773-E/SP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;10bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;10bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
PIC16(L)F1773/6 microcontrollers feature a high level of integration of intelligent analog and digital peripherals for a wide range of applications, such as lighting, power supplies, battery charging, motor control and other general purpose applications. These devices deliver multiple op amps, 5-/10-bit DACs, high-speed comparators, 10-bit ADC, 10-/16-bit PWMs, programmable ramp generator (PRG) and other peripherals that can be connected internally to create closedloop systems without using pins or the printed circuit board (PCB) area. The 10-/16-bit PWMs, digital signal modulators and tri-state output op amp can be used together to create a LED dimming engine for lighting applications. The peripheral pin select (PPS) functionality provides flexibility, eases PCB layout and peripheral utilization by allowing digital peripheral pin mapping to an I/O.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Five 8-Bit Timers
- Three 16-Bit Timers
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (EWDT):
- Low-power 31 kHz WDT
- Software selectable prescaler
- Software selectable enable
- Up to 28 Kbytes Program Flash Memory (PFM)
- Up to 2 Kbytes Data RAM
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash (HEF):
- 128B of nonvolatile data storage
- 100K Erase/Write cycles
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF1773/6)
- 2.3V to 5.5V (PIC16F1773/6)
- Temperature Range:
- Industrial: -40°C to 85°C
- Extended: -40°C to 125°C
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current:
- 8 uA @ 31 kHz, 1.8V, typical
- 32 uA/MHz @1.8V, typical
- 10-Bit Analog-to-Digital Converter (ADC):
- Up to 28 external channels
- Conversion available during Sleep
- Three Operational Amplifiers (OPA):
- Selectable internal and external channels
- Tri-state output
- Part of LED dimming engine
- Six High-Speed Comparators (HS Comp):
- Up to nine external inverting inputs
- Up to 12 external non-inverting inputs
- Fixed Voltage Reference at inverting and non-inverting input(s)
- Comparator outputs externally accessible
- Digital-to-Analog Converters (DAC):
- Three 10-bit resolution DACs 10-bit resolution, rail-to-rail
- Conversion during Sleep
- Internal connections to ADCs and HS Comparators
- Voltage Reference:
- Fixed Voltage Reference (FVR) - 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detector (ZCD):
- Detect high-voltage AC signal
- Three Programmable Ramp Generators (PRG):
- Slope compensation
- Ramp generation
- High-Current Drive I/Os:
- Up to 100 mA sink or source @ 5V
- Four Configurable Logic Cells (CLC):
- Integrated combinational and state logic
- Three Complementary Output Generators (COG):
- Push-pull, Full-Bridge and Steering modes
- Three Capture/Compare/PWM (CCP) Modules
- Pulse-Width Modulator (PWM):
- Three 16-bit PWMs
- Independent timers
- Multiple output modes (Edge-, CenterAligned, set and toggle on register match)
- User settings for phase, duty cycle, period, offset and polarity
- 16-bit timer capability
- Three 10-bit PWMs
- Digital Signal Modulator (DSM):
- Modulates a carrier signal with a digital data to create custom carrier synchronized output waveforms
- Part of LED dimming engine
- Peripheral Pin Select (PPS):
- I/O remapping of digital peripherals
- Serial Communications:
- Enhanced USART (EUSART)
- SPI, I2C, RS-232, RS-485, LIN compatible
- Auto-Baud Detect, auto-wake-up on start
- Up to 25 I/O Pins:
- Individually programmable pull-ups
- Slew rate control
- Interrupt-on-change with edge-select
- Precision Internal Oscillator:
- ±1% at calibration
- Selectable frequency range 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL) for up to 32 MHz Internal Operation
- External Oscillator Block with Three External Clock modes up to 32 MHz
Applications
- lighting
- power supplies
- battery charging
- motor control
- other general purpose applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;10bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| DAC (Bit) | 5bit;10bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
PIC16(L)F1773/6 microcontrollers feature a high level of integration of intelligent analog and digital peripherals for a wide range of applications, such as lighting, power supplies, battery charging, motor control and other general purpose applications. These devices deliver multiple op amps, 5-/10-bit DACs, high-speed comparators, 10-bit ADC, 10-/16-bit PWMs, programmable ramp generator (PRG) and other peripherals that can be connected internally to create closedloop systems without using pins or the printed circuit board (PCB) area. The 10-/16-bit PWMs, digital signal modulators and tri-state output op amp can be used together to create a LED dimming engine for lighting applications. The peripheral pin select (PPS) functionality provides flexibility, eases PCB layout and peripheral utilization by allowing digital peripheral pin mapping to an I/O.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Five 8-Bit Timers
- Three 16-Bit Timers
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (EWDT):
- Low-power 31 kHz WDT
- Software selectable prescaler
- Software selectable enable
- Up to 28 Kbytes Program Flash Memory (PFM)
- Up to 2 Kbytes Data RAM
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash (HEF):
- 128B of nonvolatile data storage
- 100K Erase/Write cycles
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF1773/6)
- 2.3V to 5.5V (PIC16F1773/6)
- Temperature Range:
- Industrial: -40°C to 85°C
- Extended: -40°C to 125°C
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current:
- 8 uA @ 31 kHz, 1.8V, typical
- 32 uA/MHz @1.8V, typical
- 10-Bit Analog-to-Digital Converter (ADC):
- Up to 28 external channels
- Conversion available during Sleep
- Three Operational Amplifiers (OPA):
- Selectable internal and external channels
- Tri-state output
- Part of LED dimming engine
- Six High-Speed Comparators (HS Comp):
- Up to nine external inverting inputs
- Up to 12 external non-inverting inputs
- Fixed Voltage Reference at inverting and non-inverting input(s)
- Comparator outputs externally accessible
- Digital-to-Analog Converters (DAC):
- Three 10-bit resolution DACs 10-bit resolution, rail-to-rail
- Conversion during Sleep
- Internal connections to ADCs and HS Comparators
- Voltage Reference:
- Fixed Voltage Reference (FVR) - 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detector (ZCD):
- Detect high-voltage AC signal
- Three Programmable Ramp Generators (PRG):
- Slope compensation
- Ramp generation
- High-Current Drive I/Os:
- Up to 100 mA sink or source @ 5V
- Four Configurable Logic Cells (CLC):
- Integrated combinational and state logic
- Three Complementary Output Generators (COG):
- Push-pull, Full-Bridge and Steering modes
- Three Capture/Compare/PWM (CCP) Modules
- Pulse-Width Modulator (PWM):
- Three 16-bit PWMs
- Independent timers
- Multiple output modes (Edge-, CenterAligned, set and toggle on register match)
- User settings for phase, duty cycle, period, offset and polarity
- 16-bit timer capability
- Three 10-bit PWMs
- Digital Signal Modulator (DSM):
- Modulates a carrier signal with a digital data to create custom carrier synchronized output waveforms
- Part of LED dimming engine
- Peripheral Pin Select (PPS):
- I/O remapping of digital peripherals
- Serial Communications:
- Enhanced USART (EUSART)
- SPI, I2C, RS-232, RS-485, LIN compatible
- Auto-Baud Detect, auto-wake-up on start
- Up to 25 I/O Pins:
- Individually programmable pull-ups
- Slew rate control
- Interrupt-on-change with edge-select
- Precision Internal Oscillator:
- ±1% at calibration
- Selectable frequency range 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL) for up to 32 MHz Internal Operation
- External Oscillator Block with Three External Clock modes up to 32 MHz
Applications
- lighting
- power supplies
- battery charging
- motor control
- other general purpose applications
C647504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

